IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16D - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10EL16DOS-ND |
196 |
2.80000 |
Extended Price
548.80 |
| Manufacturer Part Number | MC10EL16D | |||
| Description | IC RECEIVER ECL DIFF 5V 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC10EL16D |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | * |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC |
| Series | 10EL |
| Supply Voltage | * |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10EL16D MC10EL16D MC10EL16DOS ND MC10EL16DOSND MC10EL16DOS |
MC10EL16D Specification Sheet
IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16D (MC10EL16DOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16D
Order 'ic receiver ecl diff 5v 8soic - MC10EL16D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL16DOS-ND.
IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16DG
Order 'ic receiver ecl diff 5v 8soic - MC10EL16DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL16DGOS-ND.
IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16DR2G
Order 'ic receiver ecl diff 5v 8soic - MC10EL16DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10EL16DR2GOSCT-ND.
IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16DR2G
Order 'ic receiver ecl diff 5v 8soic - MC10EL16DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10EL16DR2GOSDKR-ND.
IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16DR2G
Order 'ic receiver ecl diff 5v 8soic - MC10EL16DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL16DR2GOSTR-ND.
IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16DR2
Order 'ic receiver ecl diff 5v 8soic - MC10EL16DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10EL16DR2OSCT-ND.
IC RECEIVER ECL DIFF 5V 8SOIC - MC10EL16DR2
Order 'ic receiver ecl diff 5v 8soic - MC10EL16DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL16DR2OSTR-ND.
IC RECEIVER ECL DIFF 3.3V 8SOIC - MC100LVEL16DG
Order 'ic receiver ecl diff 3.3v 8soic - MC100LVEL16DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL16DGOS-ND.
IC RECEIVER ECL DIFF 3.3V 8SOIC - MC100LVEL16D
Order 'ic receiver ecl diff 3.3v 8soic - MC100LVEL16D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEL16DOS-ND.
IC RECEIVER ECL DIFF 5V 8TSSOP - MC10EL16DTG
Order 'ic receiver ecl diff 5v 8tssop - MC10EL16DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL16DTGOS-ND.
IC RECEIVER ECL DIFF 5V 8TSSOP - MC10EL16DT
Order 'ic receiver ecl diff 5v 8tssop - MC10EL16DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL16DTOS-ND.
IC RCVR/DRVR ECL DIFF 5V 8SOIC - MC100EP16DG
Order 'ic rcvr/drvr ecl diff 5v 8soic - MC100EP16DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16DGOS-ND.
IC RCVR/DRVR ECL DIFF 5V 8SOIC - MC100EP16D
Order 'ic rcvr/drvr ecl diff 5v 8soic - MC100EP16D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16DOS-ND.
IC RCVR/DRVR ECL DIFF 5V 8SOIC - MC100EP16FDG
Order 'ic rcvr/drvr ecl diff 5v 8soic - MC100EP16FDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16FDGOS-ND.
IC RCVR/DRVR ECL DIFF 5V 8SOIC - MC100EP16FD
Order 'ic rcvr/drvr ecl diff 5v 8soic - MC100EP16FD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP16FDOS-ND.
Send this link via E-Mail
Help With This Screen