CAP 680UF 35V ELECT FK SMD - EEV-FK1V681Q - Capacitors
| Digi-Key Part Number | PCE3465TR-ND |
200 400 1000 1600 2400 |
.48300 .46600 .43300 .40600 .40000 |
Extended Price
96.60 186.40 433.00 649.60 960.00 |
| Manufacturer Part Number | EEV-FK1V681Q | |||
| Description | CAP 680UF 35V ELECT FK SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-FK1V681Q |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 0.532" H (12.50mm x 13.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.532" L x 0.532" W (13.50mm x 13.50mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV FK1V681Q EEVFK1V681Q PCE3465TR ND PCE3465TRND PCE3465TR |
EEV-FK1V681Q Specification Sheet
CAP 680UF 35V ELECT FK SMD - EEV-FK1V681Q (PCE3465TR-ND) - Capacitors
Related parts Capacitors :CAP 680UF 35V ELECT FK SMD - EEV-FK1V681Q
Order 'cap 680uf 35v elect fk smd - EEV-FK1V681Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3465TR-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3462TR-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 1000UF 50V ELECT FK SMD - EEV-FK1H102M
Order 'cap 1000uf 50v elect fk smd - EEV-FK1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3477TR-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3484TR-ND.
CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M
Order 'cap 470uf 63v elect fk smd - EEV-FK1J471M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3485TR-ND.
CAP 470UF 35V ELECT FC RADIAL - EEU-FC1V471
Order 'cap 470uf 35v elect fc radial - EEU-FC1V471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10301-ND.
CAP 680UF 100V ELECT FC RADIAL - EEU-FC2A681
Order 'cap 680uf 100v elect fc radial - EEU-FC2A681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10875-ND.
CAP 1000UF 400V ELECT TUP SERIES - ECE-T2GP102FA
Order 'cap 1000uf 400v elect tup series - ECE-T2GP102FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10064-ND.
CAP 470UF 450V ELECT TS-ED - EET-ED2W471EA
Order 'cap 470uf 450v elect ts-ed - EET-ED2W471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11689-ND.
CAP 3300UF 25V ELECT NHG RADIAL - ECA-1EHG332
Order 'cap 3300uf 25v elect nhg radial - ECA-1EHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5546-ND.
CAP 470UF 100V ELECT NHG RADIAL - ECA-2AHG471
Order 'cap 470uf 100v elect nhg radial - ECA-2AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5850-ND.
CAPACITOR 10000UF 35V ELECT TSUP - ECO-S1VP103BA
Order 'capacitor 10000uf 35v elect tsup - ECO-S1VP103BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6913-ND.
Send this link via E-Mail
Help With This Screen
