CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q - Capacitors
| Digi-Key Part Number | PCE3464CT-ND |
5 10 25 100 |
1.41600 1.16600 1.08240 .99930 |
Extended Price
7.08 11.66 27.06 99.93 |
| Manufacturer Part Number | EEV-FK1V471Q | |||
| Description | CAP 470UF 35V ELECT FK SMD | |||
| Quantity Available | 14625 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-FK1V471Q |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 0.532" H (12.50mm x 13.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.532" L x 0.532" W (13.50mm x 13.50mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV FK1V471Q EEVFK1V471Q PCE3464CT ND PCE3464CTND PCE3464CT |
EEV-FK1V471Q Specification Sheet
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q (PCE3464CT-ND) - Capacitors
Related parts Capacitors :CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3464CT-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3464DKR-ND.
CAP 470UF 35V ELECT FC SMD - EEV-FC1V471N
Order 'cap 470uf 35v elect fc smd - EEV-FC1V471N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3322CT-ND.
CAP 470UF 35V ELECT FC SMD - EEV-FC1V471N
Order 'cap 470uf 35v elect fc smd - EEV-FC1V471N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3322TR-ND.
CAP 4.7UF 35V ELECT FK SMD - EEV-FK1V4R7R
Order 'cap 4.7uf 35v elect fk smd - EEV-FK1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3412CT-ND.
CAP 4.7UF 35V ELECT FK SMD - EEV-FK1V4R7R
Order 'cap 4.7uf 35v elect fk smd - EEV-FK1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3412TR-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100UR
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3413CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100UR
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3413TR-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3414CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3414TR-ND.
CAP 22UF 35V ELECT FK SMD - EEV-FK1V220R
Order 'cap 22uf 35v elect fk smd - EEV-FK1V220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3415CT-ND.
CAP 22UF 35V ELECT FK SMD - EEV-FK1V220R
Order 'cap 22uf 35v elect fk smd - EEV-FK1V220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3415TR-ND.
CAP 33UF 35V ELECT FK SMD - EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3416CT-ND.
CAP 33UF 35V ELECT FK SMD - EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3416TR-ND.
Send this link via E-Mail
Help With This Screen
