IC CLOCK DRIVER DIFF 1:10 32LQFP - MC100LVEP111FAG
| Digi-Key Part Number | MC100LVEP111FAGOS-ND |
1 25 100 250 500 1000 2500 5000 10000 |
12.00000 11.10000 8.40000 7.98000 7.62000 7.50000 7.44000 7.32000 7.20000 |
Extended Price
12.00 277.50 840.00 1995.00 3810.00 7500.00 18600.00 36600.00 72000.00 |
| Manufacturer Part Number | MC100LVEP111FAG | |||
| Description | IC CLOCK DRIVER DIFF 1:10 32LQFP | |||
| Quantity Available | 422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC100LVEP111FAG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 3.8 V |
| Number of Outputs | 10 |
| Input | ECL/PECL/HSTL |
| Output | ECL, PECL |
| Frequency-Max | 3GHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC100LVEP111FAG MC100LVEP111FAG MC100LVEP111FAGOS ND MC100LVEP111FAGOSND MC100LVEP111FAGOS |
MC100LVEP111FAG Specification Sheet
IC CLOCK DRIVER DIFF 1:10 32LQFP - MC100LVEP111FAG (MC100LVEP111FAGOS-ND)
Related parts :IC CLOCK DRIVER DIFF 1:10 32LQFP - MC100LVEP111FAG
Order 'ic clock driver diff 1:10 32lqfp - MC100LVEP111FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEP111FAGOS-ND.
IC CLOCK DRIVER DIFF 1:10 32LQFP - MC100LVEP111FA
Order 'ic clock driver diff 1:10 32lqfp - MC100LVEP111FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVEP111FAOS-ND.
IC CLOCK FANOUT BUFF 1:10 32LQFP - MPC9456AC
Order 'ic clock fanout buff 1:10 32lqfp - MPC9456AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9456AC-ND.
IC CLOCK DRIVER LV 1:9 32-LQFP - MC100ES6226FA
Order 'ic clock driver lv 1:9 32-lqfp - MC100ES6226FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6226FA-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC810OXC
Order 'ic clock fan buff 1:10 20-ssop - CY2CC810OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC810OXC-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC810OXCT
Order 'ic clock fan buff 1:10 20-ssop - CY2CC810OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC810OXCT-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC810OXI
Order 'ic clock fan buff 1:10 20-ssop - CY2CC810OXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC810OXI-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC810OXIT
Order 'ic clock fan buff 1:10 20-ssop - CY2CC810OXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC810OXIT-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC910OXC
Order 'ic clock fan buff 1:10 20-ssop - CY2CC910OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC910OXC-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC910OXCT
Order 'ic clock fan buff 1:10 20-ssop - CY2CC910OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC910OXCT-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC910OXI
Order 'ic clock fan buff 1:10 20-ssop - CY2CC910OXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC910OXI-ND.
IC CLOCK FAN BUFF 1:10 20-SSOP - CY2CC910OXIT
Order 'ic clock fan buff 1:10 20-ssop - CY2CC910OXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2CC910OXIT-ND.
IC CLOCK DIST BUFF 1:10 32-LQFP - MPC9446FAR2
Order 'ic clock dist buff 1:10 32-lqfp - MPC9446FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9446FAR2CT-ND.
IC CLOCK DIST BUFF 1:10 32-LQFP - MPC9446FAR2
Order 'ic clock dist buff 1:10 32-lqfp - MPC9446FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9446FAR2TR-ND.
IC CLOCK FANOUT BUFF 1:12 32LQFP - MPC9448AC
Order 'ic clock fanout buff 1:12 32lqfp - MPC9448AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9448AC-ND.
Send this link via E-Mail
Help With This Screen