CAP 2200UF 25V ELECT FK SMD - EEV-FK1E222M - Capacitors
2200µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E222M
| Digi-Key Part Number | PCE3463CT-ND |
5 10 25 |
2.31600 1.90800 1.77160 |
Extended Price
11.58 19.08 44.29 |
| Manufacturer Part Number | EEV-FK1E222M | |||
| Description | CAP 2200UF 25V ELECT FK SMD | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-FK1E222M |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 2200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.650" H (16.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.670" L x 0.670" W (17.00mm x 17.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV FK1E222M EEVFK1E222M PCE3463CT ND PCE3463CTND PCE3463CT |
EEV-FK1E222M Specification Sheet
CAP 2200UF 25V ELECT FK SMD - EEV-FK1E222M (PCE3463CT-ND) - Capacitors
Related parts 2200µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E222MCAP 2200UF 25V ELECT FK SMD - EEV-FK1E222M
Order 'cap 2200uf 25v elect fk smd - EEV-FK1E222M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3463CT-ND.
CAP 2200UF 25V ELECT FK SMD - EEV-FK1E222M
Order 'cap 2200uf 25v elect fk smd - EEV-FK1E222M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3463DKR-ND.
CAP 2200UF 25V ELECT FK SMD - EEV-FK1E222M
Order 'cap 2200uf 25v elect fk smd - EEV-FK1E222M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3463TR-ND.
CAP 10UF 25V ELECT FK SMD - EEV-FK1E100R
Order 'cap 10uf 25v elect fk smd - EEV-FK1E100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3403CT-ND.
CAP 22UF 25V ELECT FK SMD - EEV-FK1E220R
Order 'cap 22uf 25v elect fk smd - EEV-FK1E220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3404CT-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330UR
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3405CT-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330P
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3406CT-ND.
CAP 47UF 25V ELECT FK SMD - EEV-FK1E470P
Order 'cap 47uf 25v elect fk smd - EEV-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3407CT-ND.
CAP 100UF 25V ELECT FK SMD - EEV-FK1E101P
Order 'cap 100uf 25v elect fk smd - EEV-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3408CT-ND.
CAP 220UF 25V ELECT FK SMD - EEV-FK1E221P
Order 'cap 220uf 25v elect fk smd - EEV-FK1E221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3409CT-ND.
CAP 330UF 25V ELECT FK SMD - EEV-FK1E331P
Order 'cap 330uf 25v elect fk smd - EEV-FK1E331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3410CT-ND.
CAP 470UF 25V ELECT FK SMD - EEV-FK1E471P
Order 'cap 470uf 25v elect fk smd - EEV-FK1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3411CT-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3462CT-ND.
CAP 3300UF 25V ELECT FK SMD - EEV-FK1E332M
Order 'cap 3300uf 25v elect fk smd - EEV-FK1E332M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3506CT-ND.
CAP 68UF 25V ELECT FK SMD - EEV-FK1E680P
Order 'cap 68uf 25v elect fk smd - EEV-FK1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3514CT-ND.
Options for 2200µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E222M
Send this link via E-Mail
Help With This Screen
