IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FA - Integrated Circuits (ICs)
| Digi-Key Part Number | MC100LVE222FAOS-ND |
1 25 100 250 500 1000 5000 |
10.00000 9.00000 7.98000 7.65000 7.50000 7.41000 7.20000 |
Extended Price
10.00 225.00 798.00 1912.50 3750.00 7410.00 36000.00 |
| Manufacturer Part Number | MC100LVE222FA | |||
| Description | IC DRVR CLK ECL 1:15 DIFF 52LQFP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC100LVE222FA |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3 V ~ 5.25 V |
| Number of Outputs | 15 |
| Input | ECL |
| Output | ECL |
| Frequency-Max | 1.5GHz |
| Package / Case | 52-LQFP |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC100LVE222FA MC100LVE222FA MC100LVE222FAOS ND MC100LVE222FAOSND MC100LVE222FAOS |
MC100LVE222FA Specification Sheet
IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FA (MC100LVE222FAOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FA
Order 'ic drvr clk ecl 1:15 diff 52lqfp - MC100LVE222FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE222FAOS-ND.
IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FAG
Order 'ic drvr clk ecl 1:15 diff 52lqfp - MC100LVE222FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE222FAGOS-ND.
IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FAR2G
Order 'ic drvr clk ecl 1:15 diff 52lqfp - MC100LVE222FAR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE222FAR2G-ND.
IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FAR2
Order 'ic drvr clk ecl 1:15 diff 52lqfp - MC100LVE222FAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE222FAR2-ND.
IC DRVR CLK ECL 1:20 DIFF 52LQFP - NB100LVEP221FAG
Order 'ic drvr clk ecl 1:20 diff 52lqfp - NB100LVEP221FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP221FAGOS-ND.
IC DRVR CLK ECL 1:20 DIFF 52LQFP - NB100LVEP221FA
Order 'ic drvr clk ecl 1:20 diff 52lqfp - NB100LVEP221FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP221FAOS-ND.
IC DRVR CLK ECL 1:20 DIFF 52LQFP - NB100LVEP221FAR2
Order 'ic drvr clk ecl 1:20 diff 52lqfp - NB100LVEP221FAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NB100LVEP221FOSCT-ND.
IC DRVR CLK ECL 1:20 DIFF 52LQFP - NB100LVEP221FAR2
Order 'ic drvr clk ecl 1:20 diff 52lqfp - NB100LVEP221FAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100LVEP221FOSTR-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100LVE111FNOSCT-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNOSTR-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2G
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNR2GOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAG
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAGOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP210SFAOSCT-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFA
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAOSTR-ND.
Send this link via E-Mail
Help With This Screen