IC FANOUT BUFFER LV 1:2 8-SOIC - MC100ES6011D
| Digi-Key Part Number | MC100ES6011D-ND |
1 25 100 |
7.69000 5.48800 4.98840 |
Extended Price
7.69 137.20 498.84 |
| Manufacturer Part Number | MC100ES6011D | |||
| Description | IC FANOUT BUFFER LV 1:2 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MC100ES6011D |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 2.375 V ~ 3.8 V |
| Number of Outputs | 2 |
| Input | Differential |
| Output | Differential |
| Frequency-Max | 3GHz |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC100ES6011D MC100ES6011D |
MC100ES6011D Specification Sheet
IC FANOUT BUFFER LV 1:2 8-SOIC - MC100ES6011D (MC100ES6011D-ND)
Related parts :IC FANOUT BUFFER LV 1:2 8-SOIC - MC100ES6011D
Order 'ic fanout buffer lv 1:2 8-soic - MC100ES6011D' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6011D-ND.
IC FANOUT BUFFER LVDS 1:2 8-MLF - SY89835UMG TR
Order 'ic fanout buffer lvds 1:2 8-mlf - SY89835UMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1506-1-ND.
IC FANOUT BUFFER LVDS 1:2 8-MLF - SY89835UMG TR
Order 'ic fanout buffer lvds 1:2 8-mlf - SY89835UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1506-2-ND.
IC FANOUT BUFFER ECL 1:2 8-DFN - MC100EP11MNR4G
Order 'ic fanout buffer ecl 1:2 8-dfn - MC100EP11MNR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP11MNR4G-ND.
IC FANOUT BUFFER LVDS 1:2 8-MLF - SY89835UMG TR
Order 'ic fanout buffer lvds 1:2 8-mlf - SY89835UMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1506-6-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111AC
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6111AC-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111FA
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6111FA-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111FAR2
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC100ES6111FAR2CT-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES6111FAR2
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES6111FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6111FAR2TR-ND.
IC FANOUT BUFFER LV 1:5 32-LQFP - MC100ES6210AC
Order 'ic fanout buffer lv 1:5 32-lqfp - MC100ES6210AC' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6210AC-ND.
IC FANOUT BUFFER LV 1:5 32-LQFP - MC100ES6210FA
Order 'ic fanout buffer lv 1:5 32-lqfp - MC100ES6210FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6210FA-ND.
IC FANOUT BUFFER LV 1:20 52-LQFP - MC100ES6221TB
Order 'ic fanout buffer lv 1:20 52-lqfp - MC100ES6221TB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6221TB-ND.
IC FANOUT BUFFER LV 1:10 32-LQFP - MC100ES8111FA
Order 'ic fanout buffer lv 1:10 32-lqfp - MC100ES8111FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES8111FA-ND.
IC BUFFER FANOUT ECL 1:2 8-SOIC - MC10LVEP11DR2G
Order 'ic buffer fanout ecl 1:2 8-soic - MC10LVEP11DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10LVEP11DR2G-ND.
IC BUFFER FANOUT ECL 1:2 8-SOIC - MC10LVEP11DR2
Order 'ic buffer fanout ecl 1:2 8-soic - MC10LVEP11DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10LVEP11DR2-ND.
Send this link via E-Mail
Help With This Screen