IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFA
| Digi-Key Part Number | MC100EP210SFAOS-ND |
250 |
14.36924 |
Extended Price
3592.31 |
| Manufacturer Part Number | MC100EP210SFA | |||
| Description | IC DRVR CLK DUAL 1:5 DIFF 32LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC100EP210SFA |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Number of Outputs | 5 |
| Input | LVDS/PECL |
| Output | LVDS |
| Frequency-Max | 1MHz |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC100EP210SFA MC100EP210SFA MC100EP210SFAOS ND MC100EP210SFAOSND MC100EP210SFAOS |
MC100EP210SFA Specification Sheet
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFA (MC100EP210SFAOS-ND)
Related parts :IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFA
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAG
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAGOS-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EP210SFAOSCT-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAOSTR-ND.
IC DRVR CLK DUAL 1:5 DIFF 32LQFP - MC100EP210SFAR2G
Order 'ic drvr clk dual 1:5 diff 32lqfp - MC100EP210SFAR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP210SFAR2GOS-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTG
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTGOS-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DT
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTOS-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2OSDKR-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2OSCT-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2OSTR-ND.
IC DRVR CLK DUAL 1:5DIFF 20TSSOP - MC100EP29DTR2G
Order 'ic drvr clk dual 1:5diff 20tssop - MC100EP29DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP29DTR2GOS-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100LVE111FNOSCT-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNOSTR-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2G
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNR2GOS-ND.
IC DRVR CLK ECL 1:15 DIFF 52LQFP - MC100LVE222FAG
Order 'ic drvr clk ecl 1:15 diff 52lqfp - MC100LVE222FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE222FAGOS-ND.
Send this link via E-Mail
Help With This Screen