IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DTR2
| Digi-Key Part Number | MC100EL1648DTOSTR-ND |
2500 |
6.20000 |
Extended Price
15500.00 |
| Manufacturer Part Number | MC100EL1648DTR2 | |||
| Description | IC OSC VOLT CONTROL LP 5V 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC100EL1648DTR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Voltage Controlled Oscillator (VCO) |
| Voltage - Supply | 4.2 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | - |
| Output | ECL |
| Frequency-Max | 1.1GHz |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC100EL1648DTR2 MC100EL1648DTR2 MC100EL1648DTOSTR ND MC100EL1648DTOSTRND MC100EL1648DTOSTR |
MC100EL1648DTR2 Specification Sheet
IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DTR2 (MC100EL1648DTOSTR-ND)
Related parts:IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DTR2
Order 'ic osc volt control lp 5v 8tssop - MC100EL1648DTR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EL1648DTODKR-ND.
IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DTR2
Order 'ic osc volt control lp 5v 8tssop - MC100EL1648DTR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EL1648DTOSCT-ND.
IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DTR2
Order 'ic osc volt control lp 5v 8tssop - MC100EL1648DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DTOSTR-ND.
IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DTG
Order 'ic osc volt control lp 5v 8tssop - MC100EL1648DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DTGOS-ND.
IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DT
Order 'ic osc volt control lp 5v 8tssop - MC100EL1648DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DTOS-ND.
IC OSC VOLT CONTROL LP 5V 8TSSOP - MC100EL1648DTR2G
Order 'ic osc volt control lp 5v 8tssop - MC100EL1648DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DTR2GOS-ND.
IC OSC VOLT CONTROL LP 5V 8SOIC - MC100EL1648DG
Order 'ic osc volt control lp 5v 8soic - MC100EL1648DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DGOS-ND.
IC OSC VOLT CONTROL LP 5V 8SOIC - MC100EL1648D
Order 'ic osc volt control lp 5v 8soic - MC100EL1648D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DOS-ND.
IC OSC VOLT CONTROL LP 5V 8SOIC - MC100EL1648DR2G
Order 'ic osc volt control lp 5v 8soic - MC100EL1648DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DR2GOS-ND.
IC OSC VOLT CONTROL LP 5V 8SOIC - MC100EL1648DR2
Order 'ic osc volt control lp 5v 8soic - MC100EL1648DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EL1648DROSCT-ND.
IC OSC VOLT CONTROL LP 5V 8SOIC - MC100EL1648DR2
Order 'ic osc volt control lp 5v 8soic - MC100EL1648DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648DROSTR-ND.
IC OSC VOLT CONTROL ECL 14SOIC - MC100EL1648MELG
Order 'ic osc volt control ecl 14soic - MC100EL1648MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648MELGOS-ND.
IC OSC VOLT CONTROL ECL 14SOIC - MC100EL1648MEL
Order 'ic osc volt control ecl 14soic - MC100EL1648MEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EL1648MEOSDKR-ND.
IC OSC VOLT CONTROL ECL 14SOIC - MC100EL1648MEL
Order 'ic osc volt control ecl 14soic - MC100EL1648MEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100EL1648MEOSCT-ND.
IC OSC VOLT CONTROL ECL 14SOIC - MC100EL1648MEL
Order 'ic osc volt control ecl 14soic - MC100EL1648MEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL1648MEOSTR-ND.
Send this link via E-Mail
Help With This Screen