CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SN - Capacitors
| Digi-Key Part Number | PCE3449TR-ND |
125 250 500 1250 |
1.16400 1.08700 1.00900 .94700 |
Extended Price
145.50 271.75 504.50 1183.75 |
| Manufacturer Part Number | EEV-EB2W100SN | |||
| Description | CAP 10UF 450V ELECT EB SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EEV-EB2W100SN |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.748" L x 0.748" W x 0.650" H (19.00mm x 19.00mm x 16.50mm) |
| Packaging | Tape & Reel (TR) |
| Series | EB |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV EB2W100SN EEVEB2W100SN PCE3449TR ND PCE3449TRND PCE3449TR |
EEV-EB2W100SN Specification Sheet
CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SN (PCE3449TR-ND) - Capacitors
Related parts Capacitors :CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SN
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3449CT-ND.
CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SN
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3449TR-ND.
CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SM
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3597CT-ND.
CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SM
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3597TR-ND.
CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SM
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3597DKR-ND.
CAP 10UF 160V ELECT EB SMD - EEV-EB2C100Q
Order 'cap 10uf 160v elect eb smd - EEV-EB2C100Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3421CT-ND.
CAP 10UF 160V ELECT EB SMD - EEV-EB2C100Q
Order 'cap 10uf 160v elect eb smd - EEV-EB2C100Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3421TR-ND.
CAP 10UF 250V ELECT EB SMD - EEV-EB2E100Q
Order 'cap 10uf 250v elect eb smd - EEV-EB2E100Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3432CT-ND.
CAP 10UF 250V ELECT EB SMD - EEV-EB2E100Q
Order 'cap 10uf 250v elect eb smd - EEV-EB2E100Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3432TR-ND.
CAP 10UF 350V ELECT EB SMD - EEV-EB2V100SN
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3437CT-ND.
CAP 10UF 350V ELECT EB SMD - EEV-EB2V100SN
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3437TR-ND.
CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SN
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3443CT-ND.
CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SN
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3443TR-ND.
CAP 2.2UF 450V ELECT EB SMD - EEV-EB2W2R2Q
Order 'cap 2.2uf 450v elect eb smd - EEV-EB2W2R2Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3446CT-ND.
CAP 2.2UF 450V ELECT EB SMD - EEV-EB2W2R2Q
Order 'cap 2.2uf 450v elect eb smd - EEV-EB2W2R2Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3446TR-ND.
Send this link via E-Mail
Help With This Screen