IC FREQ DIVIDER 24STG 16SOIC - HEF4521BT,653
NXP Semiconductors Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - - HEF4521BT,653
| Digi-Key Part Number | HEF4521BT,653-ND |
2500 |
.25857 |
Extended Price
646.42 |
| Manufacturer Part Number | HEF4521BT,653 | |||
| Description | IC FREQ DIVIDER 24STG 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF4521BT,653 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Function | Master Reset |
| Number of Bits per Element | 24 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | - |
| Output Type | Non-Inverted |
| Trigger Type | Negative Edge |
| Type | D-Type Bus |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | - |
| Delay Time - Propagation | 25ns |
| Frequency - Clock | 35MHz |
| Voltage - Supply | - |
| Drawing Number | 568; SOT109; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF4521BT,653 HEF4521BT,653 |
HEF4521BT,653 Specification Sheet
IC FREQ DIVIDER 24STG 16SOIC - HEF4521BT,653 (HEF4521BT,653-ND)
Related parts NXP Semiconductors Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - - HEF4521BT,653IC FREQ DIVIDER 24STG 16SOIC - HEF4521BT,653
Order 'ic freq divider 24stg 16soic - HEF4521BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4521BT,653-ND.
IC FREQ DIVIDER 24STG 16-SOIC - HEF4521BT,652
Order 'ic freq divider 24stg 16-soic - HEF4521BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3131-5-ND.
IC FREQ DIVIDER 24STG 16DIP - HEF4521BP,652
Order 'ic freq divider 24stg 16dip - HEF4521BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4521BP,652-ND.
IC PROG DIVIDE-BY-N COUNT 24SOIC - 74HCT4059D,112
Order 'ic prog divide-by-n count 24soic - 74HCT4059D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2858-5-ND.
IC PROG DIVIDE-BY-N COUNT 24SOIC - 74HCT4059D,118
Order 'ic prog divide-by-n count 24soic - 74HCT4059D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4059D,118-ND.
IC COUNTER 5STAGE JOHNSON 16SOIC - 74HC4017D,652
Order 'ic counter 5stage johnson 16soic - 74HC4017D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1446-5-ND.
IC COUNTER 12STAGE BINARY 16SOIC - 74HC4040D,652
Order 'ic counter 12stage binary 16soic - 74HC4040D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1450-5-ND.
IC COUNTER 14STAGE BINARY 16SOIC - 74LV4060D,112
Order 'ic counter 14stage binary 16soic - 74LV4060D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1572-5-ND.
IC JOHNSON DECADE COUNTER 16SOIC - 74HCT4017D,652
Order 'ic johnson decade counter 16soic - 74HCT4017D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2846-5-ND.
IC COUNTER 5STAGE JOHNSON 16SOIC - HEF4017BT,652
Order 'ic counter 5stage johnson 16soic - HEF4017BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3081-5-ND.
IC COUNTER 14STAGE BINARY 16SOIC - HEF4060BT,652
Order 'ic counter 14stage binary 16soic - HEF4060BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3112-5-ND.
IC JOHNSON DECADE COUNTER 16SOIC - 74HC4017D,653
Order 'ic johnson decade counter 16soic - 74HC4017D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4017D,653-ND.
IC 14STAGE BINARY RIPPLE 16SOIC - 74HC4020D,653
Order 'ic 14stage binary ripple 16soic - 74HC4020D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4020D,653-ND.
IC 12STAGE BINARY RIPPLE 16SOIC - 74HC4040D,653
Order 'ic 12stage binary ripple 16soic - 74HC4040D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4040D,653-ND.
IC 14STAGE BINARY RIPPLE 16SOIC - 74HC4060D,653
Order 'ic 14stage binary ripple 16soic - 74HC4060D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4060D,653-ND.
Options for NXP Semiconductors Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - - HEF4521BT,653
Send this link via E-Mail
Help With This Screen
