IC GENERATOR/CHECKER 9BIT 14SOIC - DM74AS280M
| Digi-Key Part Number | DM74AS280M-ND |
1100 |
.53200 |
Extended Price
585.20 |
| Manufacturer Part Number | DM74AS280M | |||
| Description | IC GENERATOR/CHECKER 9BIT 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74AS280M |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 9-Bit |
| Series | 74AS |
| Package / Case | 14-SOIC |
| Logic Type | * |
| Packaging | Tube |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74AS280M DM74AS280M |
DM74AS280M Specification Sheet
IC GENERATOR/CHECKER 9BIT 14SOIC - DM74AS280M (DM74AS280M-ND)
Related parts:IC GENERATOR/CHECKER 9BIT 14SOIC - DM74AS280M
Order 'ic generator/checker 9bit 14soic - DM74AS280M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS280M-ND.
IC GENERATOR/CHECKER 9BIT 14SOIC - DM74AS280MX
Order 'ic generator/checker 9bit 14soic - DM74AS280MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS280MX-ND.
IC GENERATOR/CHECKER 9BIT 14SOIC - DM74AS286MX
Order 'ic generator/checker 9bit 14soic - DM74AS286MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS286MX-ND.
IC GENERATOR/CHECKER 9BIT 14-DIP - 74F280PC
Order 'ic generator/checker 9bit 14-dip - 74F280PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F280PC-ND.
IC GENERATOR/CHECKER 9BIT 14-DIP - DM74AS280N
Order 'ic generator/checker 9bit 14-dip - DM74AS280N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS280N-ND.
IC GENERATOR/CHECKER 9BIT 14SOIC - SN74ALS280DRE4
Order 'ic generator/checker 9bit 14soic - SN74ALS280DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS280DRE4-ND.
IC GENERATOR/CHECKER 9BIT 14SOIC - SN74ALS280D
Order 'ic generator/checker 9bit 14soic - SN74ALS280D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS280D-ND.
IC GENERATOR/CHECKER 9BIT 14SOIC - SN74ALS280DE4
Order 'ic generator/checker 9bit 14soic - SN74ALS280DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS280DE4-ND.
IC GENERATOR/CHECKER 9BIT 14-DIP - DM74S280N
Order 'ic generator/checker 9bit 14-dip - DM74S280N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S280N-ND.
IC GENERATOR/CHECKER CRC 14-DIP - 74F401PC
Order 'ic generator/checker crc 14-dip - 74F401PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F401PC-ND.
IC GENERATOR PARITY 9BIT 14-SOIC - DM74AS286M
Order 'ic generator parity 9bit 14-soic - DM74AS286M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS286M-ND.
IC GENERATOR/CHECKER 9BIT 14-DIP - SN74ALS280N
Order 'ic generator/checker 9bit 14-dip - SN74ALS280N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS280N-ND.
IC GENERATOR/CHECKER 9BIT 14-DIP - SN74ALS280NE4
Order 'ic generator/checker 9bit 14-dip - SN74ALS280NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS280NE4-ND.
IC GENERATOR 9BIT PARITY 14SOIC - 74F280SC
Order 'ic generator 9bit parity 14soic - 74F280SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F280SC-ND.
IC GENERATOR 9BIT PARITY 14SOIC - 74F280SCX
Order 'ic generator 9bit parity 14soic - 74F280SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F280SCX-ND.
Send this link via E-Mail
Help With This Screen