IC 9BIT PARITY GEN/CHCKR 14SSOP - 74HCT280DB-T
| Digi-Key Part Number | 74HCT280DB-T-ND |
2000 |
.32200 |
Extended Price
644.00 |
| Manufacturer Part Number | 74HCT280DB-T | |||
| Description | IC 9BIT PARITY GEN/CHCKR 14SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT280DB-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 9-Bit |
| Series | 74HCT |
| Package / Case | 14-SSOP |
| Logic Type | * |
| Packaging | Tape & Reel (TR) |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT280DB T 74HCT280DBT |
74HCT280DB-T Specification Sheet
IC 9BIT PARITY GEN/CHCKR 14SSOP - 74HCT280DB-T (74HCT280DB-T-ND)
Related parts:IC 9BIT PARITY GEN/CHCKR 14SSOP - 74HCT280DB-T
Order 'ic 9bit parity gen/chckr 14ssop - 74HCT280DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT280DB-T-ND.
IC 9BIT PARITY GEN/CHCKR 14SOIC - 74HC280D
Order 'ic 9bit parity gen/chckr 14soic - 74HC280D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC280D-ND.
IC 9BIT PARITY GEN/CHCKR 14SOIC - 74HC280D-T
Order 'ic 9bit parity gen/chckr 14soic - 74HC280D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC280D-T-ND.
IC 9BIT PARITY GEN/CHCKR 14DIP - 74HC280N
Order 'ic 9bit parity gen/chckr 14dip - 74HC280N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC280N-ND.
IC 9BIT PARITY GEN/CHCKR 14SOIC - 74HCT280D-T
Order 'ic 9bit parity gen/chckr 14soic - 74HCT280D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT280D-T-ND.
IC 9BIT PARITY GEN/CHCKR 14DIP - 74HCT280N
Order 'ic 9bit parity gen/chckr 14dip - 74HCT280N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT280N-ND.
IC 9BIT PARITY GENERATOR 14-SSOP - 74HCT280DB
Order 'ic 9bit parity generator 14-ssop - 74HCT280DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2819-5-ND.
IC 9BIT PARITY GENERATOR 14-SOIC - 74HCT280D
Order 'ic 9bit parity generator 14-soic - 74HCT280D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2818-5-ND.
IC 9BIT PARITY GEN/CHKR 14-SOIC - CD74HC280M96
Order 'ic 9bit parity gen/chkr 14-soic - CD74HC280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14518-1-ND.
IC 9BIT PARITY GEN/CHKR 14-SOIC - CD74HC280M96
Order 'ic 9bit parity gen/chkr 14-soic - CD74HC280M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14518-2-ND.
IC 9BIT PARITY GEN/CHKR 14-SOIC - CD74HC280M96
Order 'ic 9bit parity gen/chkr 14-soic - CD74HC280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14518-6-ND.
IC 9BIT PARITY GEN/CHKR 14-DIP - CD74HC280EE4
Order 'ic 9bit parity gen/chkr 14-dip - CD74HC280EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC280EE4-ND.
IC 9BIT PARITY GEN/CHKR 14-DIP - CD74HC280E
Order 'ic 9bit parity gen/chkr 14-dip - CD74HC280E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC280E-ND.
IC 9BIT PARITY GEN/CHKR 14-SOIC - CD74HC280M96E4
Order 'ic 9bit parity gen/chkr 14-soic - CD74HC280M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC280M96E4-ND.
IC 9BIT PARITY GEN/CHKR 14-SOIC - CD74HC280MTE4
Order 'ic 9bit parity gen/chkr 14-soic - CD74HC280MTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC280MTE4-ND.
Send this link via E-Mail
Help With This Screen