IC DUAL AND-OR GATE 14SOIC - 74HC58D,653 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tape & Reel (TR) - - 74HC58D,653
| Digi-Key Part Number | 74HC58D,653-ND |
2500 |
.17654 |
Extended Price
441.35 |
| Manufacturer Part Number | 74HC58D,653 | |||
| Description | IC DUAL AND-OR GATE 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC58D,653 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Logic Type | 2 Input And/OR |
| Current - Output High, Low | - |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | - |
| Operating Temperature | - |
| Number of Inputs | 3, 3, 2, 2 |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT108; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC58D,653 74HC58D,653 |
74HC58D,653 Specification Sheet
IC DUAL AND-OR GATE 14SOIC - 74HC58D,653 (74HC58D,653-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tape & Reel (TR) - - 74HC58D,653IC DUAL AND-OR GATE 14SOIC - 74HC58D,653
Order 'ic dual and-or gate 14soic - 74HC58D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC58D,653-ND.
IC DUAL 2-IN GATE 8VSSOP - 74LVC2G08DC,125
Order 'ic dual 2-in gate 8vssop - 74LVC2G08DC,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3257-1-ND.
IC DUAL 2-IN GATE 8VSSOP - 74LVC2G08DC,125
Order 'ic dual 2-in gate 8vssop - 74LVC2G08DC,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3257-2-ND.
IC 8-INPUT NAND GATE 14SOIC - 74AHC30D,118
Order 'ic 8-input nand gate 14soic - 74AHC30D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC30D,118-ND.
IC 8-IN NAND GATE 14SOIC - 74AHCT30D,118
Order 'ic 8-in nand gate 14soic - 74AHCT30D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT30D,118-ND.
IC 8-INPUT NAND GATE 14SOIC - 74HCT30D,652
Order 'ic 8-input nand gate 14soic - 74HCT30D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT30D,652-ND.
IC 8-INPUT NAND GATE 14SOIC - 74HCT30D,653
Order 'ic 8-input nand gate 14soic - 74HCT30D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT30D,653-ND.
IC DUAL 2-IN GATE 8-XSON - 74LVC2G08GT,115
Order 'ic dual 2-in gate 8-xson - 74LVC2G08GT,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G08GT,115-ND.
IC DUAL 2IN NAND GATE O-D 8VSSOP - 74LVC2G38DC,125
Order 'ic dual 2in nand gate o-d 8vssop - 74LVC2G38DC,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G38DC,125-ND.
IC DUAL 2IN NAND GATE O-D 8TSSOP - 74LVC2G38DP,125
Order 'ic dual 2in nand gate o-d 8tssop - 74LVC2G38DP,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G38DP,125-ND.
IC TRIPLE 3IN NAND GATE 14SOIC - 74LVT10D,118
Order 'ic triple 3in nand gate 14soic - 74LVT10D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT10D,118-ND.
IC DUAL 3INPUT NOR GATE 14-SOIC - HEF4000BT,653
Order 'ic dual 3input nor gate 14-soic - HEF4000BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4000BT,653-ND.
IC DUAL 4INPUT NOR GATE 14-DIP - HEF4002BP,652
Order 'ic dual 4input nor gate 14-dip - HEF4002BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4002BP,652-ND.
IC DUAL 4INPUT NOR GATE SOT108-1 - HEF4002BT,653
Order 'ic dual 4input nor gate sot108-1 - HEF4002BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4002BT,653-ND.
IC DUAL 2-IN GATE 8-XQFN - 74LVC2G08GM,125
Order 'ic dual 2-in gate 8-xqfn - 74LVC2G08GM,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G08GM,125-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) 2 Input And/OR Tape & Reel (TR) - - 74HC58D,653
Send this link via E-Mail
Help With This Screen
