IC PARITY GENERTR/CHECKER 14SOP - 74AC280SJX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AC280SJX-ND |
2000 |
.21945 |
Extended Price
438.90 |
| Manufacturer Part Number | 74AC280SJX | |||
| Description | IC PARITY GENERTR/CHECKER 14SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC280SJX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | * |
| Series | 74AC |
| Package / Case | 14-SOP |
| Logic Type | * |
| Packaging | Tape & Reel (TR) |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC280SJX 74AC280SJX |
74AC280SJX Specification Sheet
IC PARITY GENERTR/CHECKER 14SOP - 74AC280SJX (74AC280SJX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PARITY GENERTR/CHECKER 14SOP - 74AC280SJX
Order 'ic parity genertr/checker 14sop - 74AC280SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC280SJX-ND.
IC PARITY GENERTR/CHECKER 14SOP - 74AC280SJ
Order 'ic parity genertr/checker 14sop - 74AC280SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC280SJ-ND.
IC PARITY GENERTR/CHECKER 14SOIC - 74AC280SC
Order 'ic parity genertr/checker 14soic - 74AC280SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC280SC-ND.
IC PARITY GENERTR/CHECKER 14SOIC - 74AC280SCX
Order 'ic parity genertr/checker 14soic - 74AC280SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC280SCX-ND.
IC PARITY GENERTR/CHECKER 14SOIC - CD74ACT280M96
Order 'ic parity genertr/checker 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12768-1-ND.
IC PARITY GENERTR/CHECKER 14SOIC - CD74ACT280M96
Order 'ic parity genertr/checker 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12768-2-ND.
IC PARITY GENERTR/CHECKER 14SOIC - CD74ACT280M96
Order 'ic parity genertr/checker 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12768-6-ND.
IC PARITY GEN/CHECKER 14-DIP - SN74LS280N
Order 'ic parity gen/checker 14-dip - SN74LS280N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3687-5-ND.
IC PARITY GENERATOR/CHECKR 14SOP - 74ACT280MTR
Order 'ic parity generator/checkr 14sop - 74ACT280MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74ACT280MTR-ND.
IC PARITY GEN/CHECKER 14-SOIC - SN74AS280DRE4
Order 'ic parity gen/checker 14-soic - SN74AS280DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS280DRE4-ND.
IC PARITY GEN/CHECKER 14-SOP - SN74AS280NSR
Order 'ic parity gen/checker 14-sop - SN74AS280NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS280NSR-ND.
IC PARITY GEN/CHECKER 14-SOP - SN74AS280NSRE4
Order 'ic parity gen/checker 14-sop - SN74AS280NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS280NSRE4-ND.
IC PARITY GEN/CHECKER 14-SOIC - SN74AS286DR
Order 'ic parity gen/checker 14-soic - SN74AS286DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS286DR-ND.
IC PARITY GEN/CHECKER 14-SOIC - SN74AS286DRE4
Order 'ic parity gen/checker 14-soic - SN74AS286DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS286DRE4-ND.
IC PARITY GEN/CHECKER 14-SOP - SN74AS286NSR
Order 'ic parity gen/checker 14-sop - SN74AS286NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS286NSR-ND.
Send this link via E-Mail
Help With This Screen