CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SN - Capacitors
| Digi-Key Part Number | PCE3443CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEV-EB2G100SN | |||
| Description | CAP 10UF 400V ELECT EB SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-EB2G100SN |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV EB2G100SN EEVEB2G100SN PCE3443CT ND PCE3443CTND PCE3443CT |
CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SN (PCE3443CT-ND) - Capacitors
Related parts Capacitors :CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SN
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3443CT-ND.
CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SN
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3443TR-ND.
CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SM
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3590CT-ND.
CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SM
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3590TR-ND.
CAP 10UF 400V ELECT EB SMD - EEV-EB2G100SM
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3590DKR-ND.
CAP 3.3UF 400V ELECT EB SMD - EEV-EB2G3R3Q
Order 'cap 3.3uf 400v elect eb smd - EEV-EB2G3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3441CT-ND.
CAP 3.3UF 400V ELECT EB SMD - EEV-EB2G3R3Q
Order 'cap 3.3uf 400v elect eb smd - EEV-EB2G3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3441TR-ND.
CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q
Order 'cap 4.7uf 400v elect eb smd - EEV-EB2G4R7Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3442CT-ND.
CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q
Order 'cap 4.7uf 400v elect eb smd - EEV-EB2G4R7Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3442TR-ND.
CAP 22UF 400V ELECT EB SMD - EEV-EB2G220N
Order 'cap 22uf 400v elect eb smd - EEV-EB2G220N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3444CT-ND.
CAP 22UF 400V ELECT EB SMD - EEV-EB2G220N
Order 'cap 22uf 400v elect eb smd - EEV-EB2G220N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3444TR-ND.
CAP 33UF 400V ELECT EB SMD - EEV-EB2G330N
Order 'cap 33uf 400v elect eb smd - EEV-EB2G330N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3445CT-ND.
CAP 33UF 400V ELECT EB SMD - EEV-EB2G330N
Order 'cap 33uf 400v elect eb smd - EEV-EB2G330N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3445TR-ND.
CAP 22UF 400V ELECT EB SMD - EEV-EB2G220M
Order 'cap 22uf 400v elect eb smd - EEV-EB2G220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3591CT-ND.
CAP 22UF 400V ELECT EB SMD - EEV-EB2G220M
Order 'cap 22uf 400v elect eb smd - EEV-EB2G220M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3591TR-ND.
Send this link via E-Mail
Help With This Screen
