Keywords:





4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G4R7Q

CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q

Digi-Key Part Number PCE3442TR-ND
Price Break
200
400
800
1200
2400
Unit Price
.45700
.42600
.39600
.37100
.36500
Extended Price
91.40
170.40
316.80
445.20
876.00
Manufacturer Part NumberEEV-EB2G4R7Q
DescriptionCAP 4.7UF 400V ELECT EB SMD
Quantity Available 9200
All prices are in USD

Purchase 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G4R7Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G4R7Q
Technical/Catalog InformationEEV-EB2G4R7Q
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4.7µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-25°C ~ 105°C
Size / Dimension0.394" Dia x 0.650" H (10.00mm x 16.50mm)
Lead Spacing-
Surface Mount Land Size0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating400V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width32mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEV EB2G4R7Q
EEVEB2G4R7Q
PCE3442TR ND
PCE3442TRND
PCE3442TR

EEV-EB2G4R7Q Specification Sheet

Image of CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q

CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q (PCE3442TR-ND)

Related parts 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G4R7Q
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G4R7Q
 Order 'cap 4.7uf 400v elect eb smd - EEV-EB2G4R7Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3442CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G4R7Q
 Order 'cap 4.7uf 400v elect eb smd - EEV-EB2G4R7Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3442TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G4R7Q
 Order 'cap 4.7uf 400v elect eb smd - EEV-EB2G4R7Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3442DKR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G3R3Q
 Order 'cap 3.3uf 400v elect eb smd - EEV-EB2G3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3441CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G3R3Q
 Order 'cap 3.3uf 400v elect eb smd - EEV-EB2G3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3441TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G100SN
 Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3443CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G100SN
 Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3443TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G220N
 Order 'cap 22uf 400v elect eb smd - EEV-EB2G220N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3444CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G220N
 Order 'cap 22uf 400v elect eb smd - EEV-EB2G220N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3444TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G330N
 Order 'cap 33uf 400v elect eb smd - EEV-EB2G330N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3445CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G330N
 Order 'cap 33uf 400v elect eb smd - EEV-EB2G330N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3445TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G100SM
 Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3590CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G100SM
 Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3590TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G220M
 Order 'cap 22uf 400v elect eb smd - EEV-EB2G220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3591CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G220M
 Order 'cap 22uf 400v elect eb smd - EEV-EB2G220M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3591TR-ND.

Options for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G4R7Q
Send this link via E-Mail
Help With This Screen

CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q Next: CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q
CAP 4.7UF 400V ELECT EB SMD - EEV-EB2G4R7Q