HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
| Digi-Key Part Number | BH14AAW-ND |
1 10 100 500 1000 |
.77000 .69500 .64000 .55520 .51744 |
Extended Price
0.77 6.95 64.00 277.60 517.44 |
| Manufacturer Part Number | BH14AAW | |||
| Description | HOLDER BATT 4-AA CELLS WIRE LDS | |||
| Quantity Available | 158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH14AAW |
| Vendor | Memory Protection Devices |
| Category | Batteries, Chargers, Holders |
| Type | Holder |
| Mounting Type | Free Floating |
| Cell Type | AA |
| Number of Cells | 4 |
| Termination Style | Wire Leads |
| Battery Contact Type | Spring/Button |
| Packaging | Bulk |
| Wire Length | 6.00 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH14AAW BH14AAW |
BH14AAW Specification Sheet
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW (BH14AAW-ND)
Related parts :HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC4AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH24AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH4AA-W
Order 'holder batt 4-aa cells wire lds - BH4AA-W' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH4AA-W-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC22AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC3AAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BC4AAAW
Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC4AAAW-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW
Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH10AAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH24AAAW
Order 'holder batt 4-aaa cells wire lds - BH24AAAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH24AAAW-ND.
HOLDER BATT 6-AA CELLS WIRE LDS - BH26AAW
Order 'holder batt 6-aa cells wire lds - BH26AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH26AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BH2AA-W
Order 'holder batt 2-aa cells wire lds - BH2AA-W' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH2AA-W-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW
Order 'holder batt 10-aa cells wire lds - BH310AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH310AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BH3AA-W
Order 'holder batt 3-aa cells wire lds - BH3AA-W' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH3AA-W-ND.
HOLDER BATT 8-AA CELLS WIRE LDS - BH48AAW
Order 'holder batt 8-aa cells wire lds - BH48AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH48AAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH4AAA-W
Order 'holder batt 4-aaa cells wire lds - BH4AAA-W' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH4AAA-W-ND.
Send this link via E-Mail
Help With This Screen