3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G3R3Q
CAP 3.3UF 400V ELECT EB SMD - EEV-EB2G3R3Q - Capacitors
| Digi-Key Part Number | PCE3441CT-ND |
5 10 25 |
1.12600 .92800 .86120 |
Extended Price
5.63 9.28 21.53 |
| Manufacturer Part Number | EEV-EB2G3R3Q | |||
| Description | CAP 3.3UF 400V ELECT EB SMD | |||
| Quantity Available | 5015 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-EB2G3R3Q |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.532" H (10.00mm x 13.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV EB2G3R3Q EEVEB2G3R3Q PCE3441CT ND PCE3441CTND PCE3441CT |
EEV-EB2G3R3Q Specification Sheet
CAP 3.3UF 400V ELECT EB SMD - EEV-EB2G3R3Q (PCE3441CT-ND) - Capacitors
Related parts 3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G3R3Q3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G3R3Q
Order 'cap 3.3uf 400v elect eb smd - EEV-EB2G3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3441CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G3R3Q
Order 'cap 3.3uf 400v elect eb smd - EEV-EB2G3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3441TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G3R3Q
Order 'cap 3.3uf 400v elect eb smd - EEV-EB2G3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3441DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G330N
Order 'cap 33uf 400v elect eb smd - EEV-EB2G330N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3445CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G330N
Order 'cap 33uf 400v elect eb smd - EEV-EB2G330N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3445TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G330M
Order 'cap 33uf 400v elect eb smd - EEV-EB2G330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3592CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G330M
Order 'cap 33uf 400v elect eb smd - EEV-EB2G330M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3592TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G330M
Order 'cap 33uf 400v elect eb smd - EEV-EB2G330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3592DKR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G4R7Q
Order 'cap 4.7uf 400v elect eb smd - EEV-EB2G4R7Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3442CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G4R7Q
Order 'cap 4.7uf 400v elect eb smd - EEV-EB2G4R7Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3442TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G100SN
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3443CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G100SN
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3443TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G220N
Order 'cap 22uf 400v elect eb smd - EEV-EB2G220N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3444CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 400V EEV-EB2G220N
Order 'cap 22uf 400v elect eb smd - EEV-EB2G220N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3444TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G100SM
Order 'cap 10uf 400v elect eb smd - EEV-EB2G100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3590CT-ND.
Options for 3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 400V EEV-EB2G3R3Q
Send this link via E-Mail
Help With This Screen
