CAP 47UF 350V ELECT EB SMD - EEV-EB2V470N - Capacitors
| Digi-Key Part Number | PCE3440TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEV-EB2V470N | |||
| Description | CAP 47UF 350V ELECT EB SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-EB2V470N |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV EB2V470N EEVEB2V470N PCE3440TR ND PCE3440TRND PCE3440TR |
CAP 47UF 350V ELECT EB SMD - EEV-EB2V470N (PCE3440TR-ND) - Capacitors
Related parts Capacitors :CAP 47UF 350V ELECT EB SMD - EEV-EB2V470N
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3440CT-ND.
CAP 47UF 350V ELECT EB SMD - EEV-EB2V470N
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3440TR-ND.
CAP 47UF 350V ELECT EB SMD - EEV-EB2V470M
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3596CT-ND.
CAP 47UF 350V ELECT EB SMD - EEV-EB2V470M
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3596TR-ND.
CAP 47UF 350V ELECT EB SMD - EEV-EB2V470M
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3596DKR-ND.
CAP 10UF 350V ELECT EB SMD - EEV-EB2V100SN
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3437CT-ND.
CAP 10UF 350V ELECT EB SMD - EEV-EB2V100SN
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3437TR-ND.
CAP 22UF 350V ELECT EB SMD - EEV-EB2V220SN
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3438CT-ND.
CAP 22UF 350V ELECT EB SMD - EEV-EB2V220SN
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3438TR-ND.
CAP 33UF 350V ELECT EB SMD - EEV-EB2V330N
Order 'cap 33uf 350v elect eb smd - EEV-EB2V330N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3439CT-ND.
CAP 33UF 350V ELECT EB SMD - EEV-EB2V330N
Order 'cap 33uf 350v elect eb smd - EEV-EB2V330N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3439TR-ND.
CAP 10UF 350V ELECT EB SMD - EEV-EB2V100SM
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3593CT-ND.
CAP 10UF 350V ELECT EB SMD - EEV-EB2V100SM
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3593TR-ND.
CAP 22UF 350V ELECT EB SMD - EEV-EB2V220SM
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3594CT-ND.
CAP 22UF 350V ELECT EB SMD - EEV-EB2V220SM
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3594TR-ND.
Send this link via E-Mail
Help With This Screen
