Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-4118-1-ND
Price Break
1
25
100
250
500
Unit Price
8.33000
7.50000
6.65000
6.37500
6.25000
Extended Price
8.33
187.50
665.00
1593.75
3125.00
Manufacturer Part NumberSN74ABT8996PWR
DescriptionIC ADDRESSABLE SCAN PORT 24TSSOP
Quantity Available 1823
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSN74ABT8996PWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers-
TypeTransceiver
Voltage - Supply5V
Package / Case24-TSSOP
PackagingCut Tape (CT)
ProtocolIEEE 1149.1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SN74ABT8996PWR
SN74ABT8996PWR
296 4118 1 ND
29641181ND
296-4118-1

SN74ABT8996PWR Specification Sheet

Image of IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR

IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR (296-4118-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
 Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4118-1-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
 Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4118-6-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
 Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4118-2-ND.
IC ADDRESSABLE SCAN PORT 24-SOIC - SN74ABT8996DWR
 Order 'ic addressable scan port 24-soic - SN74ABT8996DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4117-1-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PW
 Order 'ic addressable scan port 24tssop - SN74ABT8996PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8996PW-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
 Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22385-1-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
 Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22385-6-ND.
IC ADDRESSABLE SCAN PORT 24-SOIC - SN74ABT8996DWR
 Order 'ic addressable scan port 24-soic - SN74ABT8996DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4117-2-ND.
IC ADDRESSABLE SCAN PORT 24-SOIC - SN74ABT8996DW
 Order 'ic addressable scan port 24-soic - SN74ABT8996DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4117-5-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
 Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8657-1-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
 Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8657-6-ND.
IC 10-BIT SCAN PORT XCVR 24-SOIC - SN74LVT8996DWR
 Order 'ic 10-bit scan port xcvr 24-soic - SN74LVT8996DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8656-1-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
 Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22385-2-ND.
IC RS232 DUAL PORT 3-5.5V 48SSOP - SN65C23243DLR
 Order 'ic rs232 dual port 3-5.5v 48ssop - SN65C23243DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13115-1-ND.
IC DUAL RS232 PORT 3-5.5 48TSSOP - SN75C23243DGGR
 Order 'ic dual rs232 port 3-5.5 48tssop - SN75C23243DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13320-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PW Next: IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR