Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Cut Tape (CT) - SN74S1052DWR
IC 16-BIT TERM ARRAY 20-SOIC - SN74S1052DWR
| Digi-Key Part Number | 296-3851-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SN74S1052DWR | |||
| Description | IC 16-BIT TERM ARRAY 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74S1052DWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Schottky Barrier Diode Bus-Termination Array |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Supply Voltage | - |
| Packaging | Cut Tape (CT) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74S1052DWR SN74S1052DWR 296 3851 1 ND 29638511ND 296-3851-1 |
SN74S1052DWR Specification Sheet
IC 16-BIT TERM ARRAY 20-SOIC - SN74S1052DWR (296-3851-1-ND)
Related parts Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Cut Tape (CT) - SN74S1052DWRTexas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Cut Tape (CT) - SN74S1052DWR
Order 'ic 16-bit term array 20-soic - SN74S1052DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3851-1-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Cut Tape (CT) 4.5 V ~ 5.5 V SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14693-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14693-2-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1073DWRE4
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073DWRE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tube 4.5 V ~ 5.5 V SN74ACT1073DWE4
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073DWE4-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Digi-Reel® 4.5 V ~ 5.5 V SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14693-6-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tube 4.5 V ~ 5.5 V SN74ACT1073DW
Order 'ic 16-bit bus term array 20-soic - SN74ACT1073DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4357-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Analog and Digital TLV5613IDW
Order 'ic 12-bit cmos dac 20-soic - TLV5613IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1919-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Single TLV5619QDW
Order 'ic 12 bit dac parallel 20-soic - TLV5619QDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3046-5-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V TPIC6595DW
Order 'ic 8-bit shift register 20-soic - TPIC6595DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1349-5-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V TPIC6596DW
Order 'ic 8-bit shift register 20-soic - TPIC6596DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9003-5-ND.
Texas Instruments Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V TPIC6B596DW
Order 'ic 8-bit shift register 20-soic - TPIC6B596DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9013-5-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Interface Tube 4.5 V ~ 5.5 V SN74ACT1284DW
Order 'ic 7-bit bus interface 20-soic - SN74ACT1284DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1067-5-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tube Analog and Digital TLV5613CDWG4
Order 'ic 12-bit cmos dac 20-soic - TLV5613CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5613CDWG4-ND.
Texas Instruments Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Tape & Reel (TR) Analog and Digital TLV5613CDWR
Order 'ic 12-bit cmos dac 20-soic - TLV5613CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5613CDWR-ND.
Options for Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Cut Tape (CT) - SN74S1052DWR
Send this link via E-Mail
Help With This Screen
