IC PLL CMOS LOGIC W/VCO HS 16DIP - SN74LV4046AN
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046AN
| Digi-Key Part Number | 296-21340-5-ND |
1 25 100 250 500 1000 5000 |
1.32000 1.10000 .88000 .66000 .61600 .58520 .56100 |
Extended Price
1.32 27.50 88.00 165.00 308.00 585.20 2805.00 |
| Manufacturer Part Number | SN74LV4046AN | |||
| Description | IC PLL CMOS LOGIC W/VCO HS 16DIP | |||
| Quantity Available | 184 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV4046AN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 38MHz |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV4046AN SN74LV4046AN 296 21340 5 ND 296213405ND 296-21340-5 |
SN74LV4046AN Specification Sheet
IC PLL CMOS LOGIC W/VCO HS 16DIP - SN74LV4046AN (296-21340-5-ND)
Related parts Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046ANIC PLL CMOS LOGIC W/VCO HS 16DIP - SN74LV4046AN
Order 'ic pll cmos logic w/vco hs 16dip - SN74LV4046AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21340-5-ND.
IC PLL CMOS LOGIC W/VCO HS 16SOP - SN74LV4046ANS
Order 'ic pll cmos logic w/vco hs 16sop - SN74LV4046ANS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ANS-ND.
IC PLL CMOS LOGIC W/VCO HS 16DIP - SN74LV4046ANE4
Order 'ic pll cmos logic w/vco hs 16dip - SN74LV4046ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ANE4-ND.
IC PLL CMOS LOGIC W/VCO HS16SOIC - SN74LV4046AD
Order 'ic pll cmos logic w/vco hs16soic - SN74LV4046AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046AD-ND.
IC PLL CMOS LOGIC W/VCO HS16SOIC - SN74LV4046ADG4
Order 'ic pll cmos logic w/vco hs16soic - SN74LV4046ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ADG4-ND.
IC PLL CMOS LOGC W/VCO HS16TSSOP - SN74LV4046APW
Order 'ic pll cmos logc w/vco hs16tssop - SN74LV4046APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046APW-ND.
IC EPIC CMOS PAL 28-PLCC - TICPAL22V10Z-25CFN
Order 'ic epic cmos pal 28-plcc - TICPAL22V10Z-25CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10122-5-ND.
IC EPIC CMOS PAL 24-DIP - TICPAL22V10Z-25CNT
Order 'ic epic cmos pal 24-dip - TICPAL22V10Z-25CNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10123-5-ND.
IC EPIC CMOS PAL 24-CDIP - PAL22V10Z-25CJTL
Order 'ic epic cmos pal 24-cdip - PAL22V10Z-25CJTL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PAL22V10Z-25CJTL-ND.
IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14528-1-ND.
IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14528-2-ND.
IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14528-6-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14559-1-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14559-2-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14559-6-ND.
Options for Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 5.5 V SN74LV4046AN
Send this link via E-Mail
Help With This Screen
