IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21051-2-ND |
2000 6000 10000 24000 |
.53200 .51000 .50000 .49000 |
Extended Price
1064.00 3060.00 5000.00 11760.00 |
| Manufacturer Part Number | SN74LV4046APWR | |||
| Description | IC LOGIC PLL W/VCO 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV4046APWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 38MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV4046APWR SN74LV4046APWR 296 21051 2 ND 296210512ND 296-21051-2 |
SN74LV4046APWR Specification Sheet
IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWR (296-21051-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWR
Order 'ic logic pll w/vco 16-tssop - SN74LV4046APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21051-1-ND.
IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWR
Order 'ic logic pll w/vco 16-tssop - SN74LV4046APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21051-2-ND.
IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWR
Order 'ic logic pll w/vco 16-tssop - SN74LV4046APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21051-6-ND.
IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWG4
Order 'ic logic pll w/vco 16-tssop - SN74LV4046APWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046APWG4-ND.
IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWRG4
Order 'ic logic pll w/vco 16-tssop - SN74LV4046APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046APWRG4-ND.
IC PLL W/VCO 16-TSSOP - CD74HC4046APWR
Order 'ic pll w/vco 16-tssop - CD74HC4046APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9210-1-ND.
IC PLL W/VCO 16-TSSOP - CD74HC4046APWR
Order 'ic pll w/vco 16-tssop - CD74HC4046APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9210-2-ND.
IC PLL W/VCO 16-TSSOP - CD74HC4046APWR
Order 'ic pll w/vco 16-tssop - CD74HC4046APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9210-6-ND.
IC PLL W/VCO 16-TSSOP - CD74HC4046APWRE4
Order 'ic pll w/vco 16-tssop - CD74HC4046APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4046APWRE4-ND.
IC PLL W/VCO 16-TSSOP - CD74HC4046APW
Order 'ic pll w/vco 16-tssop - CD74HC4046APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4046APW-ND.
IC PLL W/VCO 16-TSSOP - CD74HC4046APWRG4
Order 'ic pll w/vco 16-tssop - CD74HC4046APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC4046APWRG4-ND.
IC LOGIC PLL W/VCO 16-TVSOP - SN74LV4046ADGVR
Order 'ic logic pll w/vco 16-tvsop - SN74LV4046ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21048-1-ND.
IC LOGIC PLL W/VCO 16-TVSOP - SN74LV4046ADGVR
Order 'ic logic pll w/vco 16-tvsop - SN74LV4046ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21048-2-ND.
IC LOGIC PLL W/VCO 16-TVSOP - SN74LV4046ADGVR
Order 'ic logic pll w/vco 16-tvsop - SN74LV4046ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21048-6-ND.
IC LOGIC PLL W/VCO 16-SOIC - SN74LV4046ADR
Order 'ic logic pll w/vco 16-soic - SN74LV4046ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21049-1-ND.
Send this link via E-Mail
Help With This Screen
