Keywords:





IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR - Integrated Circuits (ICs)

Digi-Key Part Number 296-21050-1-ND
Price Break
1
25
100
250
500
Unit Price
1.20000
1.00000
.80000
.60000
.56000
Extended Price
1.20
25.00
80.00
150.00
280.00
Manufacturer Part NumberSN74LV4046ANSR
DescriptionIC LOGIC PLL W/VCO 16-SOP
Quantity Available 2276
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74LV4046ANSR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypePhase Lock Loop (PLL)
Voltage - Supply3 V ~ 5.5 V
Number of Outputs6
Input-
Output-
Frequency-Max38MHz
Package / Case16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ
PackagingCut Tape (CT)
Operating Temperature-40°C ~ 125°C
Drawing Number296; 4040062; NS; 14, 16, 20, 24
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LV4046ANSR
SN74LV4046ANSR
296 21050 1 ND
296210501ND
296-21050-1

SN74LV4046ANSR Specification Sheet

Image of IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR

IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR (296-21050-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR
 Order 'ic logic pll w/vco 16-sop - SN74LV4046ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21050-1-ND.
IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR
 Order 'ic logic pll w/vco 16-sop - SN74LV4046ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21050-6-ND.
IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR
 Order 'ic logic pll w/vco 16-sop - SN74LV4046ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21050-2-ND.
IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSG4
 Order 'ic logic pll w/vco 16-sop - SN74LV4046ANSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ANSG4-ND.
IC LOGIC PLL W/VCO 16-TVSOP - SN74LV4046ADGVR
 Order 'ic logic pll w/vco 16-tvsop - SN74LV4046ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21048-1-ND.
IC LOGIC PLL W/VCO 16-TVSOP - SN74LV4046ADGVR
 Order 'ic logic pll w/vco 16-tvsop - SN74LV4046ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21048-6-ND.
IC LOGIC PLL W/VCO 16-SOIC - SN74LV4046ADR
 Order 'ic logic pll w/vco 16-soic - SN74LV4046ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21049-1-ND.
IC LOGIC PLL W/VCO 16-SOIC - SN74LV4046ADR
 Order 'ic logic pll w/vco 16-soic - SN74LV4046ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21049-6-ND.
IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWR
 Order 'ic logic pll w/vco 16-tssop - SN74LV4046APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21051-1-ND.
IC LOGIC PLL W/VCO 16-TSSOP - SN74LV4046APWR
 Order 'ic logic pll w/vco 16-tssop - SN74LV4046APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21051-6-ND.
IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSRG4
 Order 'ic logic pll w/vco 16-sop - SN74LV4046ANSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV4046ANSRG4-ND.
IC DATA SELECT/MUX DUAL 16-SOP - SN74F153NSR
 Order 'ic data select/mux dual 16-sop - SN74F153NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13184-1-ND.
IC DATA SELECT/MUX DUAL 16-SOP - SN74F153NSR
 Order 'ic data select/mux dual 16-sop - SN74F153NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13184-6-ND.
IC LOGIC PLL W/VCO 16-TVSOP - SN74LV4046ADGVR
 Order 'ic logic pll w/vco 16-tvsop - SN74LV4046ADGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21048-2-ND.
IC LOGIC PLL W/VCO 16-SOIC - SN74LV4046ADR
 Order 'ic logic pll w/vco 16-soic - SN74LV4046ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21049-2-ND.

Send this link via E-Mail
Help With This Screen

IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSG4 Next: IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR
IC LOGIC PLL W/VCO 16-SOP - SN74LV4046ANSR