IC 4BIT NON-INV TRANSLTR 14-SOIC - TXS0104EDR
| Digi-Key Part Number | 296-20696-1-ND |
1 25 100 250 500 1000 |
1.48000 1.18000 .88500 .82600 .79650 .76700 |
Extended Price
1.48 29.50 88.50 206.50 398.25 767.00 |
| Manufacturer Part Number | TXS0104EDR | |||
| Description | IC 4BIT NON-INV TRANSLTR 14-SOIC | |||
| Quantity Available | 2503 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TXS0104EDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Data Rate | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TXS0104EDR TXS0104EDR 296 20696 1 ND 296206961ND 296-20696-1 |
TXS0104EDR Specification Sheet
IC 4BIT NON-INV TRANSLTR 14-SOIC - TXS0104EDR (296-20696-1-ND)
Related parts :IC 4BIT NON-INV TRANSLTR 14-SOIC - TXS0104EDR
Order 'ic 4bit non-inv transltr 14-soic - TXS0104EDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20696-1-ND.
IC 4BIT NON-INV TRANSLTR 14-SOIC - TXS0104EDR
Order 'ic 4bit non-inv transltr 14-soic - TXS0104EDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20696-2-ND.
IC 4BIT NON-INV TRANSLTR 14-SOIC - TXS0104EDR
Order 'ic 4bit non-inv transltr 14-soic - TXS0104EDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20696-6-ND.
IC 4BIT NON-INV TRANSLTR 14-QFN - TXS0104ERGYR
Order 'ic 4bit non-inv transltr 14-qfn - TXS0104ERGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20698-1-ND.
IC 4BIT NON-INV TRANSLTR 14-QFN - TXS0104ERGYR
Order 'ic 4bit non-inv transltr 14-qfn - TXS0104ERGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20698-2-ND.
IC 4BIT NON-INV TRANSLTR 14-QFN - TXS0104ERGYR
Order 'ic 4bit non-inv transltr 14-qfn - TXS0104ERGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20698-6-ND.
IC 4BIT NON-INV TRANSLTR 14TSSOP - TXS0104EPWR
Order 'ic 4bit non-inv transltr 14tssop - TXS0104EPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20697-1-ND.
IC 4BIT NON-INV TRANSLTR 14TSSOP - TXS0104EPWR
Order 'ic 4bit non-inv transltr 14tssop - TXS0104EPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20697-2-ND.
IC 4BIT NON-INV TRANSLTR 14TSSOP - TXS0104EPWR
Order 'ic 4bit non-inv transltr 14tssop - TXS0104EPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20697-6-ND.
IC 4BIT NON-INV TRANSLTR 12-BGA - TXS0104EZXUR
Order 'ic 4bit non-inv transltr 12-bga - TXS0104EZXUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20699-1-ND.
IC 4BIT NON-INV TRANSLTR 12-BGA - TXS0104EZXUR
Order 'ic 4bit non-inv transltr 12-bga - TXS0104EZXUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20699-2-ND.
IC HEX NON-INVERT DRVR 14-SOIC - SN74ALS1034D
Order 'ic hex non-invert drvr 14-soic - SN74ALS1034D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5007-5-ND.
IC 4BIT NON-INV TRANSLATOR 12BGA - TXB0104ZXUR
Order 'ic 4bit non-inv translator 12bga - TXB0104ZXUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20795-1-ND.
IC 4BIT NON-INV TRANSLATOR 12BGA - TXB0104ZXUR
Order 'ic 4bit non-inv translator 12bga - TXB0104ZXUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20795-2-ND.
IC 8BIT NON-INV TRANSLTR 20TSSOP - TXS0108EPWR
Order 'ic 8bit non-inv transltr 20tssop - TXS0108EPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23011-1-ND.
Send this link via E-Mail
Help With This Screen