IC BUS TRANSCVR TRI-ST SOT6 - SN74LVC1T45DRLR
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1T45DRLR
| Digi-Key Part Number | 296-20629-1-ND |
1 25 100 250 500 1000 |
.60000 .45000 .33750 .24900 .21000 .19950 |
Extended Price
0.60 11.25 33.75 62.25 105.00 199.50 |
| Manufacturer Part Number | SN74LVC1T45DRLR | |||
| Description | IC BUS TRANSCVR TRI-ST SOT6 | |||
| Quantity Available | 1696 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1T45DRLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | SOT-563, SOT-6 |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 32mA |
| Drawing Number | 296; 4205622-3; DRL; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1T45DRLR SN74LVC1T45DRLR 296 20629 1 ND 296206291ND 296-20629-1 |
SN74LVC1T45DRLR Specification Sheet
IC BUS TRANSCVR TRI-ST SOT6 - SN74LVC1T45DRLR (296-20629-1-ND)
Related parts Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1T45DRLRIC BUS TRANSCVR TRI-ST SOT6 - SN74LVC1T45DRLR
Order 'ic bus transcvr tri-st sot6 - SN74LVC1T45DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20629-1-ND.
IC BUS TRANSCVR TRI-ST SOT6 - SN74LVC1T45DRLR
Order 'ic bus transcvr tri-st sot6 - SN74LVC1T45DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20629-6-ND.
IC BUS TRANSCVR TRI-ST SOT6 - SN74AVC1T45DRLR
Order 'ic bus transcvr tri-st sot6 - SN74AVC1T45DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21022-1-ND.
IC BUS TRANSCVR TRI-ST SOT6 - SN74AVC1T45DRLR
Order 'ic bus transcvr tri-st sot6 - SN74AVC1T45DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21022-6-ND.
IC BUS TRANSCVR TRI-ST SOT6 - SN74LVC1T45DRLR
Order 'ic bus transcvr tri-st sot6 - SN74LVC1T45DRLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20629-2-ND.
IC BUS TRANSCVR TRI-ST DL 8DSBGA - SN74AVCH2T45YZPR
Order 'ic bus transcvr tri-st dl 8dsbga - SN74AVCH2T45YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21024-1-ND.
IC BUS TRANSCVR TRI-ST DL 8DSBGA - SN74AVCH2T45YZPR
Order 'ic bus transcvr tri-st dl 8dsbga - SN74AVCH2T45YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21024-6-ND.
IC BUS TRANSCVR TRI-ST QD 14SOP - SN74ALS243ANSR
Order 'ic bus transcvr tri-st qd 14sop - SN74ALS243ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13149-1-ND.
IC BUS TRANSCVR TRI-ST QD 14SOP - SN74ALS243ANSR
Order 'ic bus transcvr tri-st qd 14sop - SN74ALS243ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13149-6-ND.
IC BUS TRANSCVR TRI-ST SOT236 - SN74LVC1T45DBVR
Order 'ic bus transcvr tri-st sot236 - SN74LVC1T45DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16843-1-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74LVC1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16844-1-ND.
IC BUS TRANSCVR TRI-ST 6DSBGA - SN74LVC1T45YZPR
Order 'ic bus transcvr tri-st 6dsbga - SN74LVC1T45YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17018-1-ND.
IC BUS TRANSCVR TRI-ST 6DSBGA - SN74LVC1T45YEPR
Order 'ic bus transcvr tri-st 6dsbga - SN74LVC1T45YEPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17207-1-ND.
IC BUS TRANSCVR TRI-ST 6DSBGA - SN74AVC1T45YZPR
Order 'ic bus transcvr tri-st 6dsbga - SN74AVC1T45YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17371-1-ND.
IC BUS TRANSCVR TRI-ST 6DSBGA - SN74AVCH1T45YZPR
Order 'ic bus transcvr tri-st 6dsbga - SN74AVCH1T45YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17372-1-ND.
Options for Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1T45DRLR
Send this link via E-Mail
Help With This Screen
