IC 16BIT BUS-TERM ARRAY 20-SOIC - SN74ACT1073DWR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Cut Tape (CT) 4.5 V ~ 5.5 V SN74ACT1073DWR
| Digi-Key Part Number | 296-14693-1-ND |
1 25 100 250 500 |
2.59000 2.07000 1.61000 1.52952 1.49500 |
Extended Price
2.59 51.75 161.00 382.38 747.50 |
| Manufacturer Part Number | SN74ACT1073DWR | |||
| Description | IC 16BIT BUS-TERM ARRAY 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ACT1073DWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Bus Termination Array |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ACT1073DWR SN74ACT1073DWR 296 14693 1 ND 296146931ND 296-14693-1 |
SN74ACT1073DWR Specification Sheet
IC 16BIT BUS-TERM ARRAY 20-SOIC - SN74ACT1073DWR (296-14693-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Cut Tape (CT) 4.5 V ~ 5.5 V SN74ACT1073DWRIC 16BIT BUS-TERM ARRAY 20-SOIC - SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14693-1-ND.
IC 16BIT BUS-TERM ARRAY 20-SOIC - SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14693-2-ND.
IC 16BIT BUS-TERM ARRAY 20-SOIC - SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14693-6-ND.
IC 16BIT BUS-TERM ARRAY 20-SOIC - SN74ACT1073DWRE4
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073DWRE4-ND.
IC 16BIT BUS-TERM ARRAY 20-SOIC - SN74ACT1073DWE4
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073DWE4-ND.
IC 16BIT BUS-TERM ARRAY 20-SOP - SN74ACT1073NSR
Order 'ic 16bit bus-term array 20-sop - SN74ACT1073NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073NSR-ND.
IC 16BIT BUS-TERM ARRAY 20-SOP - SN74ACT1073NSRE4
Order 'ic 16bit bus-term array 20-sop - SN74ACT1073NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073NSRE4-ND.
IC 16-BIT BUS TERM ARRAY 20-SOIC - SN74ACT1073DW
Order 'ic 16-bit bus term array 20-soic - SN74ACT1073DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4357-5-ND.
IC 16-BIT TERM ARRAY 20-SOIC - SN74S1052DWR
Order 'ic 16-bit term array 20-soic - SN74S1052DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3851-1-ND.
IC 10BIT BUS-TERM ARRAY 14-SOIC - SN74ACT1071DR
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14692-1-ND.
IC 10BIT BUS-TERM ARRAY 14-SOIC - SN74ACT1071DR
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14692-2-ND.
IC 10BIT BUS-TERM ARRAY 14-SOIC - SN74ACT1071DR
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14692-6-ND.
IC 10BIT BUS-TERM ARRAY 14-SOIC - SN74ACT1071DRE4
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1071DRE4-ND.
IC 10BIT BUS-TERM ARRAY 14-SOIC - SN74ACT1071DE4
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1071DE4-ND.
IC 10-BIT BUS TERM ARRAY 14-SOIC - SN74ACT1071D
Order 'ic 10-bit bus term array 14-soic - SN74ACT1071D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4356-5-ND.
Options for Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Cut Tape (CT) 4.5 V ~ 5.5 V SN74ACT1073DWR
Send this link via E-Mail
Help With This Screen
