Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Digi-Reel® 4.5 V ~ 5.5 V SN74ACT1071DR
IC 10BIT BUS-TERM ARRAY 14-SOIC - SN74ACT1071DR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14692-6-ND |
1 25 100 250 500 1000 |
2.50000 1.99800 1.55400 1.47632 1.44300 1.41525 |
Extended Price
2.50 49.95 155.40 369.08 721.50 1415.25 |
| Manufacturer Part Number | SN74ACT1071DR | |||
| Description | IC 10BIT BUS-TERM ARRAY 14-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ACT1071DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Bus Termination Array |
| Mounting Type | Surface Mount |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ACT1071DR SN74ACT1071DR 296 14692 6 ND 296146926ND 296-14692-6 |
SN74ACT1071DR Specification Sheet
IC 10BIT BUS-TERM ARRAY 14-SOIC - SN74ACT1071DR (296-14692-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Digi-Reel® 4.5 V ~ 5.5 V SN74ACT1071DRTexas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Cut Tape (CT) 4.5 V ~ 5.5 V SN74ACT1071DR
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14692-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1071DR
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14692-2-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Digi-Reel® 4.5 V ~ 5.5 V SN74ACT1071DR
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14692-6-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1071DRE4
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1071DRE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tube 4.5 V ~ 5.5 V SN74ACT1071DE4
Order 'ic 10bit bus-term array 14-soic - SN74ACT1071DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1071DE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tube 4.5 V ~ 5.5 V SN74ACT1071D
Order 'ic 10-bit bus term array 14-soic - SN74ACT1071D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4356-5-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Cut Tape (CT) 4.5 V ~ 5.5 V SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14693-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14693-2-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1073DWRE4
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073DWRE4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tube 4.5 V ~ 5.5 V SN74ACT1073DWE4
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073DWE4-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Digi-Reel® 4.5 V ~ 5.5 V SN74ACT1073DWR
Order 'ic 16bit bus-term array 20-soic - SN74ACT1073DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14693-6-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tube 4.5 V ~ 5.5 V SN74ACT1073DW
Order 'ic 16-bit bus term array 20-soic - SN74ACT1073DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4357-5-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Schottky Barrier Diode Bus-Termination Array Cut Tape (CT) - SN74S1052DWR
Order 'ic 16-bit term array 20-soic - SN74S1052DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3851-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1073NSR
Order 'ic 16bit bus-term array 20-sop - SN74ACT1073NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073NSR-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Tape & Reel (TR) 4.5 V ~ 5.5 V SN74ACT1073NSRE4
Order 'ic 16bit bus-term array 20-sop - SN74ACT1073NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT1073NSRE4-ND.
Options for Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Bus Termination Array Digi-Reel® 4.5 V ~ 5.5 V SN74ACT1071DR
Send this link via E-Mail
Help With This Screen
