IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14528-6-ND |
1 25 100 250 500 1000 |
.60000 .45000 .33750 .24900 .21000 .19950 |
Extended Price
0.60 11.25 33.75 62.25 105.00 199.50 |
| Manufacturer Part Number | CD74HC4046AM96 | |||
| Description | IC PLL W/VCO HS 16-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74HC4046AM96 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 2 V ~ 6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 38MHz |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74HC4046AM96 CD74HC4046AM96 296 14528 6 ND 296145286ND 296-14528-6 |
CD74HC4046AM96 Specification Sheet
IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96 (296-14528-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14528-1-ND.
IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14528-6-ND.
IC PLL W/VCO HS 16-SOIC - CD74HC4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HC4046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14528-2-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14559-1-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14559-6-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14559-2-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96E4
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4046AM96E4-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AME4
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4046AME4-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AMTE4
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4046AMTE4-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AMT
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4046AMT-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AM96G4
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4046AM96G4-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AMG4
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4046AMG4-ND.
IC PLL W/VCO HS 16-SOIC - CD74HCT4046AMTG4
Order 'ic pll w/vco hs 16-soic - CD74HCT4046AMTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT4046AMTG4-ND.
IC SHIFT REGISTR 8BIT HS 16-SOIC - CD74HCT597M96
Order 'ic shift registr 8bit hs 16-soic - CD74HCT597M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12844-1-ND.
IC SHIFT REGISTR 8BIT HS 16-SOIC - CD74HCT597M96
Order 'ic shift registr 8bit hs 16-soic - CD74HCT597M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12844-6-ND.
Send this link via E-Mail
Help With This Screen
