IC SCAN TEST DEVICE ABT 64-LQFP - SN74LVTH182652APM - Integrated Circuits (ICs)
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) ABT Scan Test Device With Transceivers and Registers Tray 2.7 V ~ 3.6 V SN74LVTH182652APM
| Digi-Key Part Number | 296-14323-ND |
1 25 100 250 500 1000 5000 |
13.66000 12.30000 10.90600 10.45500 10.25000 10.12700 9.84000 |
Extended Price
13.66 307.50 1090.60 2613.75 5125.00 10127.00 49200.00 |
| Manufacturer Part Number | SN74LVTH182652APM | |||
| Description | IC SCAN TEST DEVICE ABT 64-LQFP | |||
| Quantity Available | 260 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVTH182652APM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | ABT Scan Test Device With Transceivers and Registers |
| Mounting Type | Surface Mount |
| Package / Case | 64-LQFP |
| Supply Voltage | 2.7 V ~ 3.6 V |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4040152; PM; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVTH182652APM SN74LVTH182652APM 296 14323 ND 29614323ND 296-14323 |
SN74LVTH182652APM Specification Sheet
IC SCAN TEST DEVICE ABT 64-LQFP - SN74LVTH182652APM (296-14323-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) ABT Scan Test Device With Transceivers and Registers Tray 2.7 V ~ 3.6 V SN74LVTH182652APMIC SCAN TEST DEVICE ABT 64-LQFP - SN74LVTH182652APM
Order 'ic scan test device abt 64-lqfp - SN74LVTH182652APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14323-ND.
IC SCAN-TEST-DEV/TXRX 64-LQFP - SN74ABT18502PM
Order 'ic scan-test-dev/txrx 64-lqfp - SN74ABT18502PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3939-ND.
IC SCAN-TEST-DEV/TXRX 64-LQFP - SN74ABT18504PM
Order 'ic scan-test-dev/txrx 64-lqfp - SN74ABT18504PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3940-ND.
IC SCAN-TEST-DEV/TXRX 64-LQFP - SN74ABT18646PM
Order 'ic scan-test-dev/txrx 64-lqfp - SN74ABT18646PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3943-ND.
IC SCAN-TEST-DEV/TXRX 64-LQFP - SN74ABT18652PM
Order 'ic scan-test-dev/txrx 64-lqfp - SN74ABT18652PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3944-ND.
IC SCAN-TEST-DEV/TXRX 64-LQFP - SN74ABTH182646APM
Order 'ic scan-test-dev/txrx 64-lqfp - SN74ABTH182646APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4133-ND.
IC SCAN-TEST-DEV/TXRX 64-LQFP - SN74ABTH18646APM
Order 'ic scan-test-dev/txrx 64-lqfp - SN74ABTH18646APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4136-ND.
IC SCAN-TEST-DEV/TXRX 64-LQFP - SN74ABTH18652APM
Order 'ic scan-test-dev/txrx 64-lqfp - SN74ABTH18652APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4137-ND.
IC SCAN-TEST-DEV/XCVR 64-LQFP - SN74LVTH182502APM
Order 'ic scan-test-dev/xcvr 64-lqfp - SN74LVTH182502APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8696-ND.
IC SCAN-TEST-DEV/XCVR 64-LQFP - SN74LVTH182504APM
Order 'ic scan-test-dev/xcvr 64-lqfp - SN74LVTH182504APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8697-ND.
IC SCAN-TEST-DEV/XCVR 64-LQFP - SN74LVTH18502APM
Order 'ic scan-test-dev/xcvr 64-lqfp - SN74LVTH18502APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8699-ND.
IC SCAN-TEST-DEV/XCVR 64-LQFP - SN74LVTH18504APM
Order 'ic scan-test-dev/xcvr 64-lqfp - SN74LVTH18504APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8700-ND.
IC SCAN-TEST-DEV/XCVR 64-LQFP - SN74LVTH18646APM
Order 'ic scan-test-dev/xcvr 64-lqfp - SN74LVTH18646APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8703-ND.
IC SCAN-TEST-DEV/XCVR 64-LQFP - SN74LVTH182502APMR
Order 'ic scan-test-dev/xcvr 64-lqfp - SN74LVTH182502APMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH182502APMR-ND.
IC SCAN-TEST-DEV/XCVR 64-LQFP - SN74LVTH182646APM
Order 'ic scan-test-dev/xcvr 64-lqfp - SN74LVTH182646APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH182646APM-ND.
Options for Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) ABT Scan Test Device With Transceivers and Registers Tray 2.7 V ~ 3.6 V SN74LVTH182652APM
Send this link via E-Mail
Help With This Screen
