Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74AC157FN(ELP,M) - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number TC74AC157FNELPM-ND
Price Break
2500
Unit Price
.15795
Extended Price
394.88
Manufacturer Part NumberTC74AC157FN(ELP,M)
DescriptionIC MULTIPLEXER QUAD 2-CH 16-SOL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC74AC157FN(ELP,M)
VendorToshiba
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name16-SOL
Logic Family74AC
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Supply Voltage Typical2.50 V [Nom]
Supply Voltage Typical2.70 V [Nom]
Supply Voltage Typical3.00 V [Nom]
Supply Voltage Typical3.30 V [Nom]
Supply Voltage Typical5.00 V [Nom]
Independent Circuits1 [Nom]
Circuit4 x 2:1
Output Current, High24.0 mA [Max]
Output Current, Low24.0 mA [Max]
PackagingTape & Reel
Quiescent Current (25ºC)8.0 µA [Max]
Single Supply Voltage2.00 V [Min]
Single Supply Voltage5.50 V [Max]
Output TypeSingle Ended
PolarityNon-Inverting
Max Propagation Delay (25ºC)12.2 ns @ 3.3 V
Max Propagation Delay (25ºC)7.9 ns @ 5.0 V
Test Condition50 pF
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC74AC157FN ELP,M
TC74AC157FNELP,M
TC74AC157FNELPM ND
TC74AC157FNELPMND
TC74AC157FNELPM

TC74AC157FN(ELP,M) Specification Sheet

Image of IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74AC157FN(ELP,M)

IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74AC157FN(ELP,M) (TC74AC157FNELPM-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74AC157FN
 Order 'ic multiplexer quad 2-ch 16-sol - TC74AC157FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC157FN-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74AC157FN(ELP,M)
 Order 'ic multiplexer quad 2-ch 16-sol - TC74AC157FN(ELP,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74AC157FNELPM-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74HC157AFN(M)
 Order 'ic multiplexer quad 2-ch 16-sol - TC74HC157AFN(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC157AFNM-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74LCX257FN(ELP,M)
 Order 'ic multiplexer quad 2-ch 16-sol - TC74LCX257FN(ELP,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LCX257FNELPM-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74LCX257FN
 Order 'ic multiplexer quad 2-ch 16-sol - TC74LCX257FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LCX257FN-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74LVX157FN(ELP,M)
 Order 'ic multiplexer quad 2-ch 16-sol - TC74LVX157FN(ELP,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LVX157FNELPM-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74LVX157FN
 Order 'ic multiplexer quad 2-ch 16-sol - TC74LVX157FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74LVX157FN-ND.
IC MULIPLEXER QUAD 2-CH 16-SOL - TC74ACT157FN(ELP,M)
 Order 'ic muliplexer quad 2-ch 16-sol - TC74ACT157FN(ELP,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT157FNELPM-ND.
IC MULIPLEXER QUAD 2-CH 16-SOL - TC74ACT157FN
 Order 'ic muliplexer quad 2-ch 16-sol - TC74ACT157FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT157FN-ND.
IC MULTIPLEXER QUAD 2-CH 16-DIP - TC74HC157AP
 Order 'ic multiplexer quad 2-ch 16-dip - TC74HC157AP' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC157AP-ND.
IC MULTIPLEXER DUAL 2-CH 16-SOL - TC74VHC157FN(F,M)
 Order 'ic multiplexer dual 2-ch 16-sol - TC74VHC157FN(F,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC157FNF-ND.
IC MULTIPLEXER DUAL 2-CH 16-SOL - TC74VHC157FN
 Order 'ic multiplexer dual 2-ch 16-sol - TC74VHC157FN' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC157FN-ND.
IC MULTIPLEXER DUAL 2-CH 16-SOL - TC74VHC157FN(ELP)
 Order 'ic multiplexer dual 2-ch 16-sol - TC74VHC157FN(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC157FNTR-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOIC - 74ACT257MTR
 Order 'ic multiplexer quad 2-ch 16-soic - 74ACT257MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1042-1-ND.
IC MULTIPLEXER QUAD 2-CH 16-SOIC - 74ACT257MTR
 Order 'ic multiplexer quad 2-ch 16-soic - 74ACT257MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1042-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74AC157FN Next: IC MULTIPLEXER QUAD 2-CH 16-SOL - TC74HC157AFN(M)