IC DECODER/DEMUX 1:2 CMOS SC88 - NL7SZ19DFT2G - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | NL7SZ19DFT2GOS-ND |
6000 |
.08840 |
Extended Price
530.40 |
| Manufacturer Part Number | NL7SZ19DFT2G | |||
| Description | IC DECODER/DEMUX 1:2 CMOS SC88 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NL7SZ19DFT2G |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-88 |
| Logic Family | 7SZ |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Supply Voltage Typical | 1.80 V [Nom] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Independent Circuits | 1 [Nom] |
| Circuit | 1 x 2:1 |
| Output Current, High | 32.0 mA [Max] |
| Output Current, Low | 32.0 mA [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NL7SZ19DFT2G NL7SZ19DFT2G NL7SZ19DFT2GOS ND NL7SZ19DFT2GOSND NL7SZ19DFT2GOS |
IC DECODER/DEMUX 1:2 CMOS SC88 - NL7SZ19DFT2G (NL7SZ19DFT2GOS-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DECODER/DEMUX 1:2 CMOS SC88 - NL7SZ19DFT2G
Order 'ic decoder/demux 1:2 cmos sc88 - NL7SZ19DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL7SZ19DFT2GOS-ND.
IC DECODER/DEMUX 1:2 CMOS SOT363 - NL7SZ19DFT2
Order 'ic decoder/demux 1:2 cmos sot363 - NL7SZ19DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL7SZ19DFT2OS-ND.
IC DECODER/DEMUX DUAL 2-4 16SOIC - 74HC139D
Order 'ic decoder/demux dual 2-4 16soic - 74HC139D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1399-5-ND.
IC DECODER/DEMUX 1-OF-8 16-SOIC - 74AC138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74AC138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC138SCXTR-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXCT-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXDKR-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXTR-ND.
IC DECODER/DEMUX 1-OF-8 16-SOIC - 74ACT138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74ACT138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT138SCXTR-ND.
IC DECODER/DEMUX DUAL 2/4 16-DIP - 74F139PC
Order 'ic decoder/demux dual 2/4 16-dip - 74F139PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F139PC-ND.
IC DECODER/DEMUX DUAL 2/4 16SOIC - 74F139SC
Order 'ic decoder/demux dual 2/4 16soic - 74F139SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F139SC-ND.
IC DECODER/DEMUX DL 2-4 16-SOIC - 74VHC139M
Order 'ic decoder/demux dl 2-4 16-soic - 74VHC139M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC139M-ND.
IC DECODER/DEMUX 1-8 HS 16SOIC - MC74AC138DR2G
Order 'ic decoder/demux 1-8 hs 16soic - MC74AC138DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC138DR2GOS-ND.
IC DECODER/DEMUX 1-8 HS 16SOIC - MC74AC138DR2
Order 'ic decoder/demux 1-8 hs 16soic - MC74AC138DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC138DR2OSCT-ND.
IC DECODER/DEMUX 1-8 HS 16SOIC - MC74AC138DR2
Order 'ic decoder/demux 1-8 hs 16soic - MC74AC138DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC138DR2OSDKR-ND.
IC DECODER/DEMUX 1-8 HS 16SOIC - MC74AC138DR2
Order 'ic decoder/demux 1-8 hs 16soic - MC74AC138DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC138DR2OSTR-ND.
Send this link via E-Mail
Help With This Screen