IC DECODER/DEMUX ULP-A 6MICROPAK - NC7SV19L6X
| Digi-Key Part Number | NC7SV19L6X-ND |
5000 |
.15300 |
Extended Price
765.00 |
| Manufacturer Part Number | NC7SV19L6X | |||
| Description | IC DECODER/DEMUX ULP-A 6MICROPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC7SV19L6X |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-MicroPak |
| Logic Family | 7SV |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Supply Voltage Typical | 1.20 V [Nom] |
| Supply Voltage Typical | 1.50 V [Nom] |
| Supply Voltage Typical | 1.80 V [Nom] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Independent Circuits | 1 [Nom] |
| Circuit | 1 x 2:1 |
| Output Current, High | 24.0 mA [Max] |
| Output Current, Low | 24.0 mA [Max] |
| Packaging | Tape & Reel |
| Temperature Grade | Industrial |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC7SV19L6X NC7SV19L6X |
NC7SV19L6X Specification Sheet
IC DECODER/DEMUX ULP-A 6MICROPAK - NC7SV19L6X (NC7SV19L6X-ND)
Related parts:IC DECODER/DEMUX ULP-A 6MICROPAK - NC7SV19L6X
Order 'ic decoder/demux ulp-a 6micropak - NC7SV19L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV19L6X-ND.
IC DECODER/DEMUX ULP 1:2 6MCRPAK - NC7SP19L6X
Order 'ic decoder/demux ulp 1:2 6mcrpak - NC7SP19L6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP19L6X-ND.
IC DECODER/DEMUX ULP 1:2 SC70-6 - NC7SP19P6X
Order 'ic decoder/demux ulp 1:2 sc70-6 - NC7SP19P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP19P6X-ND.
IC DECODER/DEMUX ULP-A SC70-6 - NC7SV19P6X
Order 'ic decoder/demux ulp-a sc70-6 - NC7SV19P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SV19P6X-ND.
IC DECODER/DEMUX 3-8LINE 16-SOIC - DM74LS138M
Order 'ic decoder/demux 3-8line 16-soic - DM74LS138M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS138M-ND.
IC DECODER/DEMUX 4-16LINE 24-DIP - DM74LS155N
Order 'ic decoder/demux 4-16line 24-dip - DM74LS155N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS155N-ND.
IC DECODER/DEMUX 2-4LINE 16-SOIC - DM74LS156M
Order 'ic decoder/demux 2-4line 16-soic - DM74LS156M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS156M-ND.
IC DECODER/DEMUX 2-4LINE 16-DIP - DM74LS156N
Order 'ic decoder/demux 2-4line 16-dip - DM74LS156N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS156N-ND.
IC DECODER/DEMUX 3-8LINE 16-DIP - DM74S138N
Order 'ic decoder/demux 3-8line 16-dip - DM74S138N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S138N-ND.
IC DECODER/DEMUX 2-4LINE 16-DIP - DM74S139N
Order 'ic decoder/demux 2-4line 16-dip - DM74S139N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S139N-ND.
IC DECODER/DEMUX 1-OF-8 16-SOIC - 74AC138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74AC138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC138SCXTR-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXCT-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXDKR-ND.
IC DECODER/DEMUX 1-OF-4 16-SOIC - 74AC139SCX
Order 'ic decoder/demux 1-of-4 16-soic - 74AC139SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC139SCXTR-ND.
IC DECODER/DEMUX 1-OF-8 16-SOIC - 74ACT138SCX
Order 'ic decoder/demux 1-of-8 16-soic - 74ACT138SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT138SCXTR-ND.
Send this link via E-Mail
Help With This Screen