IC MULTIPLEXER TRI 2CH 16-SOIC - MM74HC4053M
| Digi-Key Part Number | MM74HC4053M-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.52000 .39000 .29250 .21580 .18200 .17290 .16575 .16250 .15925 |
Extended Price
0.52 9.75 29.25 53.95 91.00 172.90 828.75 1625.00 3981.25 |
| Manufacturer Part Number | MM74HC4053M | |||
| Description | IC MULTIPLEXER TRI 2CH 16-SOIC | |||
| Quantity Available | 3378 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC4053M |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Logic Family | 74HC |
| Type | Analog or Digital Mux/Demux, FET Switch |
| Voltage Supply Source | Dual Supply |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Independent Circuits | 1 [Nom] |
| Circuit | 3 x 1:2 |
| Output Current, High | 25.0 mA [Max] |
| Output Current, Low | 25.0 mA [Max] |
| Packaging | Tube |
| Quiescent Current (25ºC) | 16.0 µA [Max] |
| On Resistance | 230.00 Ohms [Max] |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 6.00 V [Max] |
| Dual Supply Voltage (±) | 2.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Output Type | Single Ended |
| Polarity | Non-Inverting |
| Max Propagation Delay (25ºC) | 60.0 ns @ 2.0 V |
| Max Propagation Delay (25ºC) | 12.0 ns @ 4.5 V |
| Max Propagation Delay (25ºC) | 7.0 ns @ 6.0 V |
| Test Condition | 50 pF |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC4053M MM74HC4053M |
MM74HC4053M Specification Sheet
IC MULTIPLEXER TRI 2CH 16-SOIC - MM74HC4053M (MM74HC4053M-ND)
Related parts:IC MULTIPLEXER TRI 2CH 16-SOIC - MM74HC4053M
Order 'ic multiplexer tri 2ch 16-soic - MM74HC4053M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4053M-ND.
IC MULTIPLEXER TRI 2CH 16-DIP - MM74HC4053N
Order 'ic multiplexer tri 2ch 16-dip - MM74HC4053N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4053N-ND.
IC MULTIPLEXER TRI 2CH 16-SOICW - MM74HC4053WM
Order 'ic multiplexer tri 2ch 16-soicw - MM74HC4053WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4053WM-ND.
IC MULTIPLEXER 8-INPUT 16-SOIC - 74AC151SC
Order 'ic multiplexer 8-input 16-soic - 74AC151SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC151SC-ND.
IC MULTIPLEXER QUAD 2INP 16-SOIC - 74ACT157SC
Order 'ic multiplexer quad 2inp 16-soic - 74ACT157SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT157SC-ND.
IC MULTIPLEXER QUAD 2INP 16-SOIC - 74ACT158SC
Order 'ic multiplexer quad 2inp 16-soic - 74ACT158SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT158SC-ND.
IC MULTIPLEXER DUAL 4INP 16-SOIC - 74ACT253SC
Order 'ic multiplexer dual 4inp 16-soic - 74ACT253SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT253SC-ND.
IC MULTIPLEXER QUAD 2INP 16-SOIC - 74ACT257SC
Order 'ic multiplexer quad 2inp 16-soic - 74ACT257SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT257SC-ND.
IC MULTIPLEXER QUAD 2INP 16-SOIC - 74ACT258SC
Order 'ic multiplexer quad 2inp 16-soic - 74ACT258SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT258SC-ND.
IC MULTIPLEXER QUAD 2INP 16-SOIC - 74F157ASC
Order 'ic multiplexer quad 2inp 16-soic - 74F157ASC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F157ASC-ND.
IC MULTIPLEXER QUAD 2INP 16-SOIC - 74F257ASC
Order 'ic multiplexer quad 2inp 16-soic - 74F257ASC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F257ASC-ND.
IC MULTIPLEXER QUAD 2INP 16-SOIC - 74VHC157M
Order 'ic multiplexer quad 2inp 16-soic - 74VHC157M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC157M-ND.
IC MULTIPLEXER QUAD 2CH 16-SOIC - 74AC257MTR
Order 'ic multiplexer quad 2ch 16-soic - 74AC257MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1025-1-ND.
IC MULTIPLEXER QUAD 2CH 16-SOIC - 74AC257MTR
Order 'ic multiplexer quad 2ch 16-soic - 74AC257MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1025-2-ND.
IC MULTIPLEXER QUAD 2CH 16-SOIC - M74HC257RM13TR
Order 'ic multiplexer quad 2ch 16-soic - M74HC257RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1811-1-ND.
Send this link via E-Mail
Help With This Screen