IC MULTIPLEXER ANALOG 8CH 16-DIP - MM74HC4051N
| Digi-Key Part Number | MM74HC4051N-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.68000 .51000 .38250 .28220 .23800 .22610 .21675 .21250 .20825 |
Extended Price
0.68 12.75 38.25 70.55 119.00 226.10 1083.75 2125.00 5206.25 |
| Manufacturer Part Number | MM74HC4051N | |||
| Description | IC MULTIPLEXER ANALOG 8CH 16-DIP | |||
| Quantity Available | 891 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC4051N |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 16-DIP |
| Logic Family | 74HC |
| Type | Analog or Digital Mux/Demux, FET Switch |
| Voltage Supply Source | Dual Supply |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Independent Circuits | 1 [Nom] |
| Circuit | 1 x 8:1 |
| Output Current, High | 25.0 mA [Max] |
| Output Current, Low | 25.0 mA [Max] |
| Packaging | Tube |
| Quiescent Current (25ºC) | 16.0 µA [Max] |
| On Resistance | 230.00 Ohms [Max] |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 6.00 V [Max] |
| Dual Supply Voltage (±) | 2.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Output Type | Single Ended |
| Polarity | Non-Inverting |
| Max Propagation Delay (25ºC) | 60.0 ns @ 2.0 V |
| Max Propagation Delay (25ºC) | 12.0 ns @ 4.5 V |
| Max Propagation Delay (25ºC) | 7.0 ns @ 6.0 V |
| Test Condition | 50 pF |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC4051N MM74HC4051N |
MM74HC4051N Specification Sheet
IC MULTIPLEXER ANALOG 8CH 16-DIP - MM74HC4051N (MM74HC4051N-ND)
Related parts :IC MULTIPLEXER ANALOG 8CH 16-DIP - MM74HC4051N
Order 'ic multiplexer analog 8ch 16-dip - MM74HC4051N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4051N-ND.
IC MULTIPLEXER 8-INPUT 16-DIP - 74AC151PC
Order 'ic multiplexer 8-input 16-dip - 74AC151PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC151PC-ND.
IC MULTIPLEXER 8 INPUT 16-DIP - 74ACT151PC
Order 'ic multiplexer 8 input 16-dip - 74ACT151PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT151PC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - 74ACT157PC
Order 'ic multiplexer quad 2inp 16-dip - 74ACT157PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT157PC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - 74ACT158PC
Order 'ic multiplexer quad 2inp 16-dip - 74ACT158PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT158PC-ND.
IC MULTIPLEXER DUAL 4INP 16-DIP - 74ACT253PC
Order 'ic multiplexer dual 4inp 16-dip - 74ACT253PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT253PC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - 74ACT257PC
Order 'ic multiplexer quad 2inp 16-dip - 74ACT257PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT257PC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - 74ACT258PC
Order 'ic multiplexer quad 2inp 16-dip - 74ACT258PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT258PC-ND.
IC MULTIPLEXER 8 INPUT 16-DIP - 74F151APC
Order 'ic multiplexer 8 input 16-dip - 74F151APC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F151APC-ND.
IC MULTIPLEXER DUAL 4INP 16-DIP - 74F153PC
Order 'ic multiplexer dual 4inp 16-dip - 74F153PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F153PC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - 74F158APC
Order 'ic multiplexer quad 2inp 16-dip - 74F158APC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F158PC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - 74F257APC
Order 'ic multiplexer quad 2inp 16-dip - 74F257APC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F257APC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - 74F258APC
Order 'ic multiplexer quad 2inp 16-dip - 74F258APC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F258APC-ND.
IC MULTIPLEXER DUAL 4INP 16-DIP - 74F352PC
Order 'ic multiplexer dual 4inp 16-dip - 74F352PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F352PC-ND.
IC MULTIPLEXER QUAD 2INP 16-DIP - MM74C157N
Order 'ic multiplexer quad 2inp 16-dip - MM74C157N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C157N-ND.
Send this link via E-Mail
Help With This Screen