Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX158D - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number MC74LCX158DOS-ND
Price Break
1680
Unit Price
.64800
Extended Price
1088.64
Manufacturer Part NumberMC74LCX158D
DescriptionIC MUX QUAD 2INPUT LV 16SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMC74LCX158D
VendorON Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name16-SOIC
Logic Family74LCX
TypeDigital Multiplexer Logic Buffered
Voltage Supply SourceSingle Supply
Supply Voltage Typical2.50 V [Nom]
Supply Voltage Typical2.70 V [Nom]
Supply Voltage Typical3.00 V [Nom]
Supply Voltage Typical3.30 V [Nom]
Independent Circuits1 [Nom]
Circuit4 x 2:1
Output Current, High24.0 mA [Max]
Output Current, Low24.0 mA [Max]
PackagingTube
Quiescent Current (25ºC)10.0 µA [Max]
Single Supply Voltage2.00 V [Min]
Single Supply Voltage3.60 V [Max]
Output TypeSingle Ended
PolarityInverting
Max Propagation Delay (25ºC)7.5 ns @ 2.7 V
Max Propagation Delay (25ºC)6.5 ns @ 3.0 V
Test Condition50 pF
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC74LCX158D
MC74LCX158D
MC74LCX158DOS ND
MC74LCX158DOSND
MC74LCX158DOS

MC74LCX158D Specification Sheet

Image of IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX158D

IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX158D (MC74LCX158DOS-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX158D
 Order 'ic mux quad 2input lv 16soic - MC74LCX158D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158DOS-ND.
IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX158DG
 Order 'ic mux quad 2input lv 16soic - MC74LCX158DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158DGOS-ND.
IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX258DG
 Order 'ic mux quad 2input lv 16soic - MC74LCX258DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX258DGOS-ND.
IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX258D
 Order 'ic mux quad 2input lv 16soic - MC74LCX258D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX258DOS-ND.
IC MUX QUAD 2INPUT LV 16TSSOP - MC74LCX158DTG
 Order 'ic mux quad 2input lv 16tssop - MC74LCX158DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158DTGOS-ND.
IC MUX QUAD 2INPUT LV 16TSSOP - MC74LCX158DT
 Order 'ic mux quad 2input lv 16tssop - MC74LCX158DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158DTOS-ND.
IC MUX QUAD 2INPUT LV 16TSSOP - MC74LCX258DTG
 Order 'ic mux quad 2input lv 16tssop - MC74LCX258DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX258DTGOS-ND.
IC MUX QUAD 2INPUT LV 16TSSOP - MC74LCX258DT
 Order 'ic mux quad 2input lv 16tssop - MC74LCX258DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX258DTOS-ND.
IC MUX QUAD 2INPUT LV 16-SOIC - MC74LCX157DR2G
 Order 'ic mux quad 2input lv 16-soic - MC74LCX157DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DR2G-ND.
IC MUX QUAD 2INPUT LV 16-SOIC - MC74LCX157DR2
 Order 'ic mux quad 2input lv 16-soic - MC74LCX157DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DR2-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DTG
 Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DTG-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DT
 Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DT-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DTR2G
 Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DTR2G-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DTR2
 Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DTR2-ND.
IC MUX QUAD 2INPUT LV 16-SOIC - MC74LCX158DR2G
 Order 'ic mux quad 2input lv 16-soic - MC74LCX158DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158DR2G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX158DTR2G Next: IC MUX QUAD 2INPUT LV 16SOIC - MC74LCX158DG