IC MUX/DEMUX CURR CONTROL 16SOIC - MC74HC4851ADR2G - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MC74HC4851ADR2GOS-ND |
2500 |
.34200 |
Extended Price
855.00 |
| Manufacturer Part Number | MC74HC4851ADR2G | |||
| Description | IC MUX/DEMUX CURR CONTROL 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74HC4851ADR2G |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Logic Family | 74HC |
| Type | Analog or Digital Mux/Demux, FET Switch |
| Voltage Supply Source | Single Supply |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Independent Circuits | 1 [Nom] |
| Circuit | 1 x 8:1 |
| Output Current, High | 25.0 mA [Max] |
| Output Current, Low | 25.0 mA [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74HC4851ADR2G MC74HC4851ADR2G MC74HC4851ADR2GOS ND MC74HC4851ADR2GOSND MC74HC4851ADR2GOS |
MC74HC4851ADR2G Specification Sheet
IC MUX/DEMUX CURR CONTROL 16SOIC - MC74HC4851ADR2G (MC74HC4851ADR2GOS-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MUX/DEMUX CURR CONTROL 16SOIC - MC74HC4851ADR2G
Order 'ic mux/demux curr control 16soic - MC74HC4851ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4851ADR2GOS-ND.
IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2G
Order 'ic mux/demux curr control 16soic - NLVHC4851ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVHC4851ADR2G-ND.
IC MUX/DEMUX CURR CONTROL 16SOIC - NLVHC4851ADR2
Order 'ic mux/demux curr control 16soic - NLVHC4851ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVHC4851ADR2-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1454-1-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HC4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HC4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1454-2-ND.
IC MUX/DEMUX DUAL 4CHAN 16SOIC - 74HC4052D-T
Order 'ic mux/demux dual 4chan 16soic - 74HC4052D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1456-1-ND.
IC MUX/DEMUX DUAL 4CHAN 16SOIC - 74HC4052D-T
Order 'ic mux/demux dual 4chan 16soic - 74HC4052D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1456-2-ND.
IC MUX/DEMUX TRIPLE 2CHAN 16SOIC - 74HC4053D-T
Order 'ic mux/demux triple 2chan 16soic - 74HC4053D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1458-1-ND.
IC MUX/DEMUX TRIPLE 2CHAN 16SOIC - 74HC4053D-T
Order 'ic mux/demux triple 2chan 16soic - 74HC4053D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1458-2-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HCT4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HCT4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1548-1-ND.
IC MUX/DEMUX 8CHAN ANALOG 16SOIC - 74HCT4051D-T
Order 'ic mux/demux 8chan analog 16soic - 74HCT4051D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1548-2-ND.
IC MUX/DEMUX TRIPLE 2CHAN 16SOIC - 74HCT4053D
Order 'ic mux/demux triple 2chan 16soic - 74HCT4053D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1549-5-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD-T
Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1690-1-ND.
IC MUX/DEMUX 8CHAN 3INPUT 16SOIC - HEF4051BTD-T
Order 'ic mux/demux 8chan 3input 16soic - HEF4051BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1690-2-ND.
IC MUX/DEMUX DUAL 4CHAN 16SOIC - HEF4052BTD
Order 'ic mux/demux dual 4chan 16soic - HEF4052BTD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1691-5-ND.
Send this link via E-Mail
Help With This Screen