ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4316ADR2
IC MUX/DEMUX QUAD 1X1 16SOIC - MC74HC4316ADR2
| Digi-Key Part Number | MC74HC4316ADROSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC74HC4316ADR2 | |||
| Description | IC MUX/DEMUX QUAD 1X1 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4316ADR2
| Technical/Catalog Information | MC74HC4316ADR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 6 V |
| Circuit | 4 x 1:1 |
| On-State Resistance | 130 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Current - Supply | 40µA |
| Operating Temperature | -55°C ~ 125°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC4316ADR2 MC74HC4316ADR2 MC74HC4316ADROSCT ND MC74HC4316ADROSCTND MC74HC4316ADROSCT |
MC74HC4316ADR2 Specification Sheet
IC MUX/DEMUX QUAD 1X1 16SOIC - MC74HC4316ADR2 (MC74HC4316ADROSCT-ND)
Related parts ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4316ADR2ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Digi-Reel® 40µA Dual Supply MC74HC4316ADR2
Order 'ic mux/demux quad 1x1 16soic - MC74HC4316ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4316ADROSDKR-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4316ADR2
Order 'ic mux/demux quad 1x1 16soic - MC74HC4316ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4316ADROSCT-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4316ADR2G
Order 'ic mux/demux quad 1x1 16soic - MC74HC4316ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4316ADR2GOSCT-ND.
ON Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 40µA Dual Supply MC74HC4316ADR2
Order 'ic mux/demux quad 1x1 16soic - MC74HC4316ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4316ADROSTR-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4066ADR2G
Order 'ic mux/demux quad 1x1 14soic - MC74HC4066ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4066ADR2GOSCT-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Digi-Reel® 40µA Dual Supply MC74HC4066ADR2
Order 'ic mux/demux quad 1x1 14soic - MC74HC4066ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4066ADROSDKR-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4066ADR2
Order 'ic mux/demux quad 1x1 14soic - MC74HC4066ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4066ADROSCT-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Digi-Reel® 40µA Dual Supply MC74HC4066ADR2G
Order 'ic mux/demux quad 1x1 14soic - MC74HC4066ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4066ADR2GOSDKR-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 0.36µA Dual Supply MC14551BDR2G
Order 'ic mux/demux quad 2x1 16soic - MC14551BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14551BDR2GOSCT-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4316AFELG
Order 'ic mux/demux quad 1x1 16soeiaj - MC74HC4316AFELG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4316AFELGOSCT-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Single Supply MC74LVX4066DR2G
Order 'ic mux/demux quad 1x1 14soic - MC74LVX4066DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74LVX4066DR2GOSCT-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Single Supply MC74LVX4066DTR2G
Order 'ic mux/demux quad 1x1 14tssop - MC74LVX4066DTR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74LVX4066DTR2GOSCT-ND.
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Single Supply MC74LVX4066MELG
Order 'ic mux/demux quad 1x1 14soeiaj - MC74LVX4066MELG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74LVX4066MELGOSCT-ND.
NXP Semiconductors (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 320µA Dual Supply 74HC4052D,653
Order 'ic mux/demux dual 4x1 16soic - 74HC4052D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1456-1-ND.
NXP Semiconductors (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 16µA Dual Supply 74HC4053D,653
Order 'ic mux/demux triple 2x1 16soic - 74HC4053D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1458-1-ND.
Options for ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Cut Tape (CT) 40µA Dual Supply MC74HC4316ADR2
Send this link via E-Mail
Help With This Screen
