IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC4051ADROSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC74HC4051ADR2 | |||
| Description | IC MUX/DEMUX 8X1 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC74HC4051ADR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 6 V, 2 V ~ 12 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Current - Supply | 40µA |
| Operating Temperature | -55°C ~ 125°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC4051ADR2 MC74HC4051ADR2 MC74HC4051ADROSCT ND MC74HC4051ADROSCTND MC74HC4051ADROSCT |
MC74HC4051ADR2 Specification Sheet
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2 (MC74HC4051ADROSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADROSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADROSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - 74HC4051D,653
Order 'ic mux/demux 8x1 16soic - 74HC4051D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1454-1-ND.
IC MUX/DEMUX 8X1 16SOIC - 74HCT4051D,118
Order 'ic mux/demux 8x1 16soic - 74HCT4051D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1548-1-ND.
IC MUX/DEMUX 8X1 16SOIC - HEF4051BT,653
Order 'ic mux/demux 8x1 16soic - HEF4051BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1690-1-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4051ADROSTR-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADWR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADWOSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADWR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADWOSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADWR2G
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADWR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADWR2GOSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2G
Order 'ic mux/demux 8x1 16soic - MC14051BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2GOSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2G
Order 'ic mux/demux 8x1 16soic - MC14051BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2GOSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2
Order 'ic mux/demux 8x1 16soic - MC14051BDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2OSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2
Order 'ic mux/demux 8x1 16soic - MC14051BDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2OSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - NLAS4051DR2
Order 'ic mux/demux 8x1 16soic - NLAS4051DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS4051DR2OSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - NLAS4051DR2
Order 'ic mux/demux 8x1 16soic - NLAS4051DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS4051DR2OSDKR-ND.
Send this link via E-Mail
Help With This Screen
