IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2 - Integrated Circuits (ICs)
ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Digi-Reel® 40µA Single, Dual Supply MC74HC4051ADR2
| Digi-Key Part Number | MC74HC4051ADROSDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC74HC4051ADR2 | |||
| Description | IC MUX/DEMUX 8X1 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Digi-Reel® 40µA Single, Dual Supply MC74HC4051ADR2
| Technical/Catalog Information | MC74HC4051ADR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±2 V ~ 6 V, 2 V ~ 12 V |
| Circuit | 1 x 8:1 |
| On-State Resistance | 100 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Current - Supply | 40µA |
| Operating Temperature | -55°C ~ 125°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC4051ADR2 MC74HC4051ADR2 MC74HC4051ADROSDKR ND MC74HC4051ADROSDKRND MC74HC4051ADROSDKR |
MC74HC4051ADR2 Specification Sheet
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2 (MC74HC4051ADROSDKR-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Digi-Reel® 40µA Single, Dual Supply MC74HC4051ADR2IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADROSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADROSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - 74HC4051D,653
Order 'ic mux/demux 8x1 16soic - 74HC4051D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1454-1-ND.
IC MUX/DEMUX 8X1 16SOIC - 74HCT4051D,118
Order 'ic mux/demux 8x1 16soic - 74HCT4051D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1548-1-ND.
IC MUX/DEMUX 8X1 16SOIC - HEF4051BT,653
Order 'ic mux/demux 8x1 16soic - HEF4051BT,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1690-1-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADWR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADWOSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADWR2
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADWOSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC74HC4051ADWR2G
Order 'ic mux/demux 8x1 16soic - MC74HC4051ADWR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4051ADWR2GOSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2G
Order 'ic mux/demux 8x1 16soic - MC14051BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2GOSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2G
Order 'ic mux/demux 8x1 16soic - MC14051BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2GOSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2
Order 'ic mux/demux 8x1 16soic - MC14051BDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2OSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - MC14051BDR2
Order 'ic mux/demux 8x1 16soic - MC14051BDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14051BDR2OSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - NLAS4051DR2
Order 'ic mux/demux 8x1 16soic - NLAS4051DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS4051DR2OSCT-ND.
IC MUX/DEMUX 8X1 16SOIC - NLAS4051DR2
Order 'ic mux/demux 8x1 16soic - NLAS4051DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS4051DR2OSDKR-ND.
IC MUX/DEMUX 8X1 16SOIC - CD4051BCMX
Order 'ic mux/demux 8x1 16soic - CD4051BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number CD4051BCMXCT-ND.
Options for ON Semiconductor (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Digi-Reel® 40µA Single, Dual Supply MC74HC4051ADR2
Send this link via E-Mail
Help With This Screen
