ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA Single Supply MC74HC157AN
IC MUX/SELECTOR QUAD 2IN 16DIP - MC74HC157AN - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC157ANOS-ND |
1825 |
.27621 |
Extended Price
504.08 |
| Manufacturer Part Number | MC74HC157AN | |||
| Description | IC MUX/SELECTOR QUAD 2IN 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA Single Supply MC74HC157AN
| Technical/Catalog Information | MC74HC157AN |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Through Hole |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Type | Data Selector/Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC157AN MC74HC157AN MC74HC157ANOS ND MC74HC157ANOSND MC74HC157ANOS |
MC74HC157AN Specification Sheet
IC MUX/SELECTOR QUAD 2IN 16DIP - MC74HC157AN (MC74HC157ANOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA Single Supply MC74HC157ANON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA Single Supply MC74HC157AN
Order 'ic mux/selector quad 2in 16dip - MC74HC157AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC157ANOS-ND.
ON Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 7.8mA, 7.8mA Single Supply MC74HC157ADR2
Order 'ic mux/selector quad 2in 16soic - MC74HC157ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC157ADR2OSDKR-ND.
ON Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 7.8mA, 7.8mA Single Supply MC74HC157ADR2
Order 'ic mux/selector quad 2in 16soic - MC74HC157ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC157ADR2OSCT-ND.
ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7.8mA, 7.8mA Single Supply MC74HC157ADR2
Order 'ic mux/selector quad 2in 16soic - MC74HC157ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC157ADR2OSTR-ND.
ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA Single Supply MC74HC157ANG
Order 'ic mux/selector quad 2inp 16dip - MC74HC157ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC157ANGOS-ND.
ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7.8mA, 7.8mA Single Supply MC74HC157ADR2G
Order 'ic mux/selector quad 2inp 16soic - MC74HC157ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC157ADR2GOSTR-ND.
ON Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 7.8mA, 7.8mA Single Supply MC74HC157ADR2G
Order 'ic mux/selector quad 2inp 16soic - MC74HC157ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC157ADR2GOSCT-ND.
ON Semiconductor (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 7.8mA, 7.8mA Single Supply MC74HC157ADR2G
Order 'ic mux/selector quad 2inp 16soic - MC74HC157ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC157ADR2GOSDKR-ND.
Rohm Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 15µA Dual Supply BU4551B
Order 'ic mux/demux quad 1x2 16dip - BU4551B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BU4551B-ND.
ON Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 0.36µA Dual Supply MC14551BCPG
Order 'ic mux/demux quad 2x1 16dip - MC14551BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14551BCPGOS-ND.
ON Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 0.36µA Dual Supply MC14551BCP
Order 'ic mux/demux quad 2x1 16dip - MC14551BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14551BCPOS-ND.
ON Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 40µA Dual Supply MC74HC4316ANG
Order 'ic mux/demux quad 1x1 16dip - MC74HC4316ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4316ANG-ND.
ON Semiconductor Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tube 40µA Dual Supply MC74HC4316AN
Order 'ic mux/demux quad 1x1 16dip - MC74HC4316AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4316AN-ND.
ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube - Dual Supply MC14512BCPG
Order 'ic data selector 8ch cmos 16dip - MC14512BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14512BCPGOS-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate - Schmitt Trigger Cut Tape (CT) 7.8mA, 7.8mA 2 V ~ 6 V 74HC132D,653
Order 'ic trigger nand quad 2in 14soic - 74HC132D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1394-1-ND.
Options for ON Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA Single Supply MC74HC157AN
Send this link via E-Mail
Help With This Screen
