Keywords:





CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P - Capacitors

1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A102P

Digi-Key Part Number PCE3393CT-ND
Price Break
5
10
25
100
Unit Price
.84400
.69500
.64560
.59610
Extended Price
4.22
6.95
16.14
59.61
Manufacturer Part NumberEEV-FK1A102P
DescriptionCAP 1000UF 10V ELECT FK SMD
Quantity Available 34080
All prices are in USD

Purchase 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A102P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A102P
Technical/Catalog InformationEEV-FK1A102P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance1000µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.394" Dia x 0.402" H (10.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1A102P
EEVFK1A102P
PCE3393CT ND
PCE3393CTND
PCE3393CT

EEV-FK1A102P Specification Sheet

Image of CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P

CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P (PCE3393CT-ND) - Capacitors

Related parts 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A102P
CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
 Order 'cap 1000uf 10v elect fk smd - EEV-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3393CT-ND.
CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
 Order 'cap 1000uf 10v elect fk smd - EEV-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3393TR-ND.
CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
 Order 'cap 1000uf 10v elect fk smd - EEV-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3393DKR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
 Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3245CT-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P
 Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3245TR-ND.
CAP 1000UF 10V ELECT HA SMD - EEV-HA1A102P
 Order 'cap 1000uf 10v elect ha smd - EEV-HA1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3292CT-ND.
CAP 1000UF 10V ELECT HA SMD - EEV-HA1A102P
 Order 'cap 1000uf 10v elect ha smd - EEV-HA1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3292TR-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102LQ
 Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3312CT-ND.
CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102LQ
 Order 'cap 1000uf 10v elect fc smd - EEV-FC1A102LQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3312TR-ND.
CAP 22UF 10V ELECT FK SMD - EEV-FK1A220R
 Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3387CT-ND.
CAP 22UF 10V ELECT FK SMD - EEV-FK1A220R
 Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3387TR-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3388TR-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330R
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3389CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330R
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3389TR-ND.

Options for 1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A102P
Send this link via E-Mail
Help With This Screen

CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1000UF 10V ELECT FC SMD - EEV-FC1A102P Next: CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P