Keywords:





470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A471P

CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P

Digi-Key Part Number PCE3392TR-ND
Price Break
500
1000
10000
25000
Unit Price
.25400
.23700
.22000
.20700
Extended Price
127.00
237.00
2200.00
5175.00
Manufacturer Part NumberEEV-FK1A471P
DescriptionCAP 470UF 10V ELECT FK SMD
Quantity Available 5000
All prices are in USD

Purchase 470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A471P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A471P
Technical/Catalog InformationEEV-FK1A471P
VendorPanasonic - ECG
CategoryCapacitors
Capacitance470µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia x 0.402" H (8.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating10V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1A471P
EEVFK1A471P
PCE3392TR ND
PCE3392TRND
PCE3392TR

EEV-FK1A471P Specification Sheet

Image of CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P

CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P (PCE3392TR-ND)

Related parts 470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A471P
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A471P
 Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3392CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A471P
 Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3392TR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A471P
 Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3392DKR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FC1A471P
 Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FC1A471P
 Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3100TR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HA1A471UP
 Order 'cap 470uf 10v elect ha smd - EEV-HA1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3212CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-HA1A471UP
 Order 'cap 470uf 10v elect ha smd - EEV-HA1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3212TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A220R
 Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3387CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A220R
 Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3387TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A330UR
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A330UR
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3388TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A330R
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3389CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A330R
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3389TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A221P
 Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3390CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A221P
 Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3390TR-ND.

Options for 470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A471P
Send this link via E-Mail
Help With This Screen

CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P Next: CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P
CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P