CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P - Capacitors
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A471P
| Digi-Key Part Number | PCE3392CT-ND |
5 10 25 100 |
.72000 .59400 .55120 .50880 |
Extended Price
3.60 5.94 13.78 50.88 |
| Manufacturer Part Number | EEV-FK1A471P | |||
| Description | CAP 470UF 10V ELECT FK SMD | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A471P
| Technical/Catalog Information | EEV-FK1A471P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1A471P EEVFK1A471P PCE3392CT ND PCE3392CTND PCE3392CT |
EEV-FK1A471P Specification Sheet
CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P (PCE3392CT-ND) - Capacitors
Related parts 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A471PCAP 470UF 10V ELECT FK SMD - EEV-FK1A471P
Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3392CT-ND.
CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P
Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3392DKR-ND.
CAP 470UF 10V ELECT FK SMD - EEV-FK1A471P
Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3392TR-ND.
CAP 470UF 10V ELECT FC SMD - EEV-FC1A471P
Order 'cap 470uf 10v elect fc smd - EEV-FC1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3100CT-ND.
CAP 470UF 10V ELECT HA SMD - EEV-HA1A471UP
Order 'cap 470uf 10v elect ha smd - EEV-HA1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3212CT-ND.
CAP 22UF 10V ELECT FK SMD - EEV-FK1A220R
Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3387CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330R
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3389CT-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221P
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3390CT-ND.
CAP 330UF 10V ELECT FK SMD - EEV-FK1A331P
Order 'cap 330uf 10v elect fk smd - EEV-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3391CT-ND.
CAP 1000UF 10V ELECT FK SMD - EEV-FK1A102P
Order 'cap 1000uf 10v elect fk smd - EEV-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3393CT-ND.
CAP 2200UF 10V ELECT FK SMD - EEV-FK1A222Q
Order 'cap 2200uf 10v elect fk smd - EEV-FK1A222Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3456CT-ND.
CAP 4700UF 10V ELECT FK SMD - EEV-FK1A472M
Order 'cap 4700uf 10v elect fk smd - EEV-FK1A472M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3457CT-ND.
CAP 6800UF 10V ELECT FK SMD - EEV-FK1A682M
Order 'cap 6800uf 10v elect fk smd - EEV-FK1A682M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3458CT-ND.
CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P
Order 'cap 150uf 10v elect fk smd - EEV-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3508CT-ND.
Options for 470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A471P
Send this link via E-Mail
Help With This Screen
