330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A331P
CAP 330UF 10V ELECT FK SMD - EEV-FK1A331P - Capacitors
| Digi-Key Part Number | PCE3391TR-ND |
500 1000 10000 25000 |
.25400 .23700 .22000 .20700 |
Extended Price
127.00 237.00 2200.00 5175.00 |
| Manufacturer Part Number | EEV-FK1A331P | |||
| Description | CAP 330UF 10V ELECT FK SMD | |||
| Quantity Available | 28000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A331P
| Technical/Catalog Information | EEV-FK1A331P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1A331P EEVFK1A331P PCE3391TR ND PCE3391TRND PCE3391TR |
EEV-FK1A331P Specification Sheet
CAP 330UF 10V ELECT FK SMD - EEV-FK1A331P (PCE3391TR-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A331P330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A331P
Order 'cap 330uf 10v elect fk smd - EEV-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3391CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A331P
Order 'cap 330uf 10v elect fk smd - EEV-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3391TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A331P
Order 'cap 330uf 10v elect fk smd - EEV-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3391DKR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-HD1A331P
Order 'cap 330uf 10v elect hd smd - EEV-HD1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3366CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-HD1A331P
Order 'cap 330uf 10v elect hd smd - EEV-HD1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3366TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A220R
Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3387CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A220R
Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3387TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A330UR
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A330UR
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3388TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A330R
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3389CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A330R
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3389TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A221P
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3390CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A221P
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3390TR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A471P
Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3392CT-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A471P
Order 'cap 470uf 10v elect fk smd - EEV-FK1A471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3392TR-ND.
Options for 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEV-FK1A331P
Send this link via E-Mail
Help With This Screen
