CAP 220UF 10V ELECT FK SMD - EEV-FK1A221P
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A221P
| Digi-Key Part Number | PCE3390CT-ND |
5 10 25 100 500 |
.55600 .45800 .42520 .39240 .32700 |
Extended Price
2.78 4.58 10.63 39.24 163.50 |
| Manufacturer Part Number | EEV-FK1A221P | |||
| Description | CAP 220UF 10V ELECT FK SMD | |||
| Quantity Available | 13630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A221P
| Technical/Catalog Information | EEV-FK1A221P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1A221P EEVFK1A221P PCE3390CT ND PCE3390CTND PCE3390CT |
EEV-FK1A221P Specification Sheet
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221P (PCE3390CT-ND)
Related parts 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A221PCAP 220UF 10V ELECT FK SMD - EEV-FK1A221P
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3390CT-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221P
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3390TR-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221P
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3390DKR-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221XP
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3509CT-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221XP
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3509TR-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221XP
Order 'cap 220uf 10v elect fk smd - EEV-FK1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3509DKR-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3099TR-ND.
CAP 220UF 10V ELECT HA SMD - EEV-HA1A221XP
Order 'cap 220uf 10v elect ha smd - EEV-HA1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3359CT-ND.
CAP 220UF 10V ELECT HA SMD - EEV-HA1A221XP
Order 'cap 220uf 10v elect ha smd - EEV-HA1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3359TR-ND.
CAP 220UF 10V ELECT HD SMD - EEV-HD1A221P
Order 'cap 220uf 10v elect hd smd - EEV-HD1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3365CT-ND.
CAP 220UF 10V ELECT HD SMD - EEV-HD1A221P
Order 'cap 220uf 10v elect hd smd - EEV-HD1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3365TR-ND.
CAP 22UF 10V ELECT FK SMD - EEV-FK1A220R
Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3387CT-ND.
CAP 22UF 10V ELECT FK SMD - EEV-FK1A220R
Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3387TR-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388CT-ND.
Options for 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEV-FK1A221P
Send this link via E-Mail
Help With This Screen
