STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply M74HCT157RM13TR
IC MULTIPLEXER QUAD 2CHAN 16SOIC - M74HCT157RM13TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-7843-2-ND |
2500 5000 10000 |
.31900 .29700 .28600 |
Extended Price
797.50 1485.00 2860.00 |
| Manufacturer Part Number | M74HCT157RM13TR | |||
| Description | IC MULTIPLEXER QUAD 2CHAN 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M74HCT157RM13TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 4mA, 4mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M74HCT157RM13TR M74HCT157RM13TR 497 7843 2 ND 49778432ND 497-7843-2 |
IC MULTIPLEXER QUAD 2CHAN 16SOIC - M74HCT157RM13TR (497-7843-2-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply M74HCT157RM13TRSTMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply M74HCT157RM13TR
Order 'ic multiplexer quad 2chan 16soic - M74HCT157RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7843-2-ND.
STMicroelectronics (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 4mA, 4mA Single Supply M74HCT157RM13TR
Order 'ic multiplexer quad 2chan 16soic - M74HCT157RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7843-1-ND.
STMicroelectronics (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 4mA, 4mA Single Supply M74HCT157RM13TR
Order 'ic multiplexer quad 2chan 16soic - M74HCT157RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7843-6-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 4mA, 4mA Single Supply M74HCT157B1R
Order 'ic multiplexer quad 2chan 16-dip - M74HCT157B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HCT157B1R-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply 74VHC257MTR
Order 'ic mux quad 2chan 3-state 16soic - 74VHC257MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74VHC257MTR-ND.
STMicroelectronics (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74AC257MTR
Order 'ic multiplexer quad 2ch 16-soic - 74AC257MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1025-1-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74AC257MTR
Order 'ic multiplexer quad 2ch 16-soic - 74AC257MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1025-2-ND.
STMicroelectronics (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply 74ACT257MTR
Order 'ic multiplexer quad 2-ch 16-soic - 74ACT257MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1042-1-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply 74ACT257MTR
Order 'ic multiplexer quad 2-ch 16-soic - 74ACT257MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1042-2-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 5.2mA, 5.2mA Single Supply M74HC157B1R
Order 'ic multiplexer quad 2ch 16-dip - M74HC157B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1785-5-ND.
STMicroelectronics (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 5.2mA, 5.2mA Single Supply M74HC157RM13TR
Order 'ic multiplexer quad 2ch 16-soic - M74HC157RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1786-1-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5.2mA, 5.2mA Single Supply M74HC157RM13TR
Order 'ic multiplexer quad 2ch 16-soic - M74HC157RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1786-2-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 7.8mA, 7.8mA Single Supply M74HC257B1R
Order 'ic multiplexer quad 2ch 16-dip - M74HC257B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1810-5-ND.
STMicroelectronics (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 7.8mA, 7.8mA Single Supply M74HC257RM13TR
Order 'ic multiplexer quad 2ch 16-soic - M74HC257RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1811-1-ND.
STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 7.8mA, 7.8mA Single Supply M74HC257RM13TR
Order 'ic multiplexer quad 2ch 16-soic - M74HC257RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1811-2-ND.
Options for STMicroelectronics Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4mA, 4mA Single Supply M74HCT157RM13TR
Send this link via E-Mail
Help With This Screen
