IC MUX/DEMUX SGL ANA 8CH 16-SOIC - CD4051BCM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CD4051BCM-ND |
1 25 100 250 500 1000 5000 |
.47000 .37600 .28200 .19740 .15604 .13160 .12220 |
Extended Price
0.47 9.40 28.20 49.35 78.02 131.60 611.00 |
| Manufacturer Part Number | CD4051BCM | |||
| Description | IC MUX/DEMUX SGL ANA 8CH 16-SOIC | |||
| Quantity Available | 2422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4051BCM |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Logic Family | 4000 |
| Type | Analog or Digital Mux/Demux, FET Switch |
| Voltage Supply Source | Dual Supply |
| Supply Voltage Typical | 5.00 V [Nom] |
| Supply Voltage Typical | 12.00 V [Nom] |
| Supply Voltage Typical | 15.00 V [Nom] |
| Independent Circuits | 1 [Nom] |
| Circuit | 1 x 8:1 |
| Packaging | Tube |
| Quiescent Current (25ºC) | 20.0 µA [Max] |
| On Resistance | 1050.00 Ohms [Max] |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 15.00 V [Max] |
| Output Type | Single Ended |
| Polarity | Non-Inverting |
| Max Propagation Delay (25ºC) | 55.0 ns @ 5.0 V |
| Max Propagation Delay (25ºC) | 35.0 ns @ 10.0 V |
| Max Propagation Delay (25ºC) | 25.0 ns @ 15.0 V |
| Test Condition | 50 pF |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4051BCM CD4051BCM |
CD4051BCM Specification Sheet
IC MUX/DEMUX SGL ANA 8CH 16-SOIC - CD4051BCM (CD4051BCM-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC MUX/DEMUX SGL ANA 8CH 16-SOIC - CD4051BCM
Order 'ic mux/demux sgl ana 8ch 16-soic - CD4051BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4051BCM-ND.
IC MUX/DEMUX SGL ANA 8CH 16-DIP - CD4051BCN
Order 'ic mux/demux sgl ana 8ch 16-dip - CD4051BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4051BCN-ND.
IC MUX/DEMUX DL ANA 4CH 16-SOIC - CD4052BCM
Order 'ic mux/demux dl ana 4ch 16-soic - CD4052BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4052BCM-ND.
IC MUX/DEMUX TRI ANA 2CH 16-SOIC - CD4053BCM
Order 'ic mux/demux tri ana 2ch 16-soic - CD4053BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4053BCM-ND.
IC MUX/DEMUX DL ANA 4CH 16-DIP - CD4052BCN
Order 'ic mux/demux dl ana 4ch 16-dip - CD4052BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4052BCN-ND.
IC MUX/DEMUX TRI ANA 2CH 16-DIP - CD4053BCN
Order 'ic mux/demux tri ana 2ch 16-dip - CD4053BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4053BCN-ND.
IC MUX/DEMUX DUAL 4-CH 16-SOIC - SN74LV4052ADR
Order 'ic mux/demux dual 4-ch 16-soic - SN74LV4052ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16707-1-ND.
IC MUX/DEMUX DUAL 4-CH 16-SOIC - SN74LV4052ADR
Order 'ic mux/demux dual 4-ch 16-soic - SN74LV4052ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16707-2-ND.
IC MUX/DEMUX DUAL 4-CH 16-SOIC - SN74LV4052ADR
Order 'ic mux/demux dual 4-ch 16-soic - SN74LV4052ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16707-6-ND.
IC MUX/DEMUX TRPL 2-CH 16-SOIC - SN74LV4053ADR
Order 'ic mux/demux trpl 2-ch 16-soic - SN74LV4053ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16708-1-ND.
IC MUX/DEMUX TRPL 2-CH 16-SOIC - SN74LV4053ADR
Order 'ic mux/demux trpl 2-ch 16-soic - SN74LV4053ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16708-2-ND.
IC MUX/DEMUX TRPL 2-CH 16-SOIC - SN74LV4053ADR
Order 'ic mux/demux trpl 2-ch 16-soic - SN74LV4053ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16708-6-ND.
IC MUX/DEMUX SGL 8-CHAN 16-TSSOP - M74HC4051TTR
Order 'ic mux/demux sgl 8-chan 16-tssop - M74HC4051TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7378-2-ND.
IC MUX/DEMUX DUAL 4:1 16-SOIC - M74HC4852RM13TR
Order 'ic mux/demux dual 4:1 16-soic - M74HC4852RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7835-2-ND.
IC MUX/DEMUX SGL 8-CHAN 16-TSSOP - M74HCT4051TTR
Order 'ic mux/demux sgl 8-chan 16-tssop - M74HCT4051TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7846-2-ND.
Send this link via E-Mail
Help With This Screen