CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P - Capacitors
| Digi-Key Part Number | PCE3372CT-ND |
5 10 25 100 |
.67600 .55700 .51680 .47700 |
Extended Price
3.38 5.57 12.92 47.70 |
| Manufacturer Part Number | EEV-HD1V470P | |||
| Description | CAP 47UF 35V ELECT HD SMD | |||
| Quantity Available | 710 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HD1V470P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.402" H (8.30mm x 8.30mm x 10.20mm) |
| Packaging | Cut Tape (CT) |
| Series | HD |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HD1V470P EEVHD1V470P PCE3372CT ND PCE3372CTND PCE3372CT |
EEV-HD1V470P Specification Sheet
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P (PCE3372CT-ND) - Capacitors
Related parts Capacitors :CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
Order 'cap 47uf 35v elect hd smd - EEV-HD1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3372CT-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
Order 'cap 47uf 35v elect hd smd - EEV-HD1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3372TR-ND.
CAP 47UF 35V ELECT HD SMD - EEV-HD1V470P
Order 'cap 47uf 35v elect hd smd - EEV-HD1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3372DKR-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
Order 'cap 4.7uf 35v elect hd smd - EEV-HD1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3342CT-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
Order 'cap 4.7uf 35v elect hd smd - EEV-HD1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3342TR-ND.
CAP 4.7UF 35V ELECT HD SMD - EEV-HD1V4R7R
Order 'cap 4.7uf 35v elect hd smd - EEV-HD1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3342DKR-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3116CT-ND.
CAP 4.7UF 35V ELECT FC SMD - EEV-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEV-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3116TR-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEV-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3121CT-ND.
CAP 47UF 35V ELECT FC SMD - EEV-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEV-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3121TR-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470P
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3223CT-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470P
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3223TR-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3302CT-ND.
CAP 47UF 35V ELECT HA SMD - EEV-HA1V470UP
Order 'cap 47uf 35v elect ha smd - EEV-HA1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3302TR-ND.
CAP 47UF 16V ELECT HD SMD - EEV-HD1C470P
Order 'cap 47uf 16v elect hd smd - EEV-HD1C470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3340CT-ND.
Send this link via E-Mail
Help With This Screen